Z Series DC Power Plugs

Switchcraft’s power plugs are available in a variety of sizes and compatibility with standard DC power jacks

Image of Switchcraft Z Series DC Power PlugsSwitchcraft's power plugs have been trusted for decades in a wide variety of critical applications. The design of Z series plugs takes the proven design of the original and improves on it to make it safer and more versatile. The Z series power plugs from Switchcraft are available in a variety of sizes and compatible with standard DC power jacks.

This design is compatible with the same jacks from Switchcraft and other manufacturers as the original design. The touch-proof and scoop-proof design engages the ground connection first and protects the user and the equipment better than a standard power plug.

Features
  • Lifecycles: 5,000 cycles minimum
  • Current: 5 A (standard), 7.5 A (high-temperature)
  • Voltage: 24 VDC
  • Cable range: 3.2 mm to 5.3 mm
  • Current carry only
  • Molded cable assembly options available
  • Recessed center contact for "first make, last break" ground connection
  • Optional high-temperature material is suitable for temperatures up to +105°C and rated for up to 7.5 A current carry capacity
  • Touch-proof, scoop-proof design for added safety
  • Larger cable clamp accommodates cables up to 0.210" (5.3 mm) and improves strain relief
  • Groove for improved retention

Z Series Power Plugs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.1MM X762KZDC POWER PLUG, Z SERIES, 2.1MM X67 - Immediate$271.90ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.5MM X761KHZDC POWER PLUG, Z SERIES, 2.5MM X86 - Immediate$285.15ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.5MM X760ZDC POWER PLUG, Z SERIES, 2.5MM X161 - Immediate$201.09ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.1MM X762ZDC POWER PLUG, Z SERIES, 2.1MM X772 - Immediate$169.09ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.0MM XS760ZDC POWER PLUG, Z SERIES, 2.0MM X148 - Immediate$193.66ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.0MM XS760HZDC POWER PLUG, Z SERIES, 2.0MM X47 - Immediate$203.68ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.5MM X760KZDC POWER PLUG, Z SERIES, 2.5MM X241 - Immediate$271.90ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.0MM XS760KZDC POWER PLUG, Z SERIES, 2.0MM X23 - Immediate$271.90ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.5MM X760HZDC POWER PLUG, Z SERIES, 2.5MM X110 - Immediate$203.68ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.5MM X760KHZDC POWER PLUG, Z SERIES, 2.5MM X71 - Immediate$285.15ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.0MM XS760KHZDC POWER PLUG, Z SERIES, 2.0MM X66 - Immediate$285.15ดูรายละเอียด
DC POWER PLUG, Z SERIES, 1.3MM X860ZDC POWER PLUG, Z SERIES, 1.3MM X90 - Immediate$301.96ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.1MM X767KZDC POWER PLUG, Z SERIES, 2.1MM X100 - Immediate$271.90ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.0MM XS761KZDC POWER PLUG, Z SERIES, 2.0MM X116 - Immediate$275.13ดูรายละเอียด
DC POWER PLUG, Z SERIES, 2.5MM X761KZDC POWER PLUG, Z SERIES, 2.5MM X258 - Immediate$274.48ดูรายละเอียด
Published: 2021-03-23