OX/OY 32.768 KHz Crystal Oscillators

These 32.768 kHz oscillators were specifically developed by Taitien for real-time clock applications

Image of Taitien OX/OY Crystal ResonatorsTaitien Electronics, a leading provider of frequency control solutions, has over 40 years of experience in designing and manufacturing high-stability crystal oscillators for various demanding applications. Besides a comprehensive line of 32.768 kHz crystal oscillators addressing diverse form factor requirements, Taitien has also introduced a line of 32.768 kHz crystal oscillators. The 32.768 kHz OX/OY series was specifically developed for the significantly higher frequency stability and compact packages required for real-time clock applications. Taitien’s 32.768 kHz OX/OY series utilizes the smallest-in-class, AT-cut crystal in industry standard SMD package sizes of 3.2 mm x 2.5 mm and 2.5 mm x 2.0 mm.

Generally, AT-cut crystal oscillators provide excellent frequency-temperature stability and are capable of achieving less than 2 seconds of error for 24 hours of continuous operation compared to greater than 8 seconds over the same period for oscillators using tuning fork crystals. Combined with a low-power ASIC design, Taitien’s 32.768 kHz OX/OY series delivers the benefits of a small form factor, a low current consumption of less than 60 μA, tight frequency stability of ±25 ppm over the industrial temperature range of -40°C to 85°C, and a fast start-up time of 2 ms.

Taking advantage of Taitien’s design and fabrication expertise on their 32.768 kHz crystal resonators and quartz oscillators, Taitien’s 32.768 kHz OX/OY series would be an optimal solution for real-time clock applications in system designs requiring exceptional timekeeping accuracy and reliability.

OX/OY Crystal Oscillators

รูปภาพManufacturer Part Numberคำอธิบายความเสถียรของความถี่แอบโซลูทพูลเรนจ์ (APR)อุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
XTAL OSC XO 32.7680KHZ CMOS SMDOXETDCJANF-0.032768XTAL OSC XO 32.7680KHZ CMOS SMD±25ppm--20°C ~ 70°C11186 - Immediate$52.70ดูรายละเอียด
XTAL OSC XO 32.7680KHZ CMOS SMDOXETGLJANF-0.032768XTAL OSC XO 32.7680KHZ CMOS SMD±50ppm--40°C ~ 85°C0 - Immediate$33.62ดูรายละเอียด
XTAL OSC XO 32.7680KHZ CMOS SMDOYKTGLJANF-0.032768XTAL OSC XO 32.7680KHZ CMOS SMD±50ppm--40°C ~ 85°C8687 - Immediate$36.53ดูรายละเอียด
Published: 2016-12-22