4th Generation 600 V Super Junction MOSFETs with TOLL and PDFN88 Packages
Taiwan Semiconductor MOSFETs deliver superior thermal performance for power systems
Taiwan Semiconductor 600 V 4th generation super junction (SJ) MOSFETs combine cutting-edge efficiency with advanced design capability to meet the demands of high-power systems. Built on the latest 4th-generation SJ technology, these MOSFETs offer stable switching performance, low gate charge, and strong noise immunity, supporting reliable operation across a wide range of power applications.
With the introduction of TOLL and PDFN88 packages, designers gain greater flexibility in circuit layout and thermal design. These package options enhance integration possibilities while maintaining the proven electrical characteristics of super junction MOSFET technology. Engineers can now choose the most suitable package based on space constraints or thermal requirements, creating more adaptable and efficient system designs.
Engineered for the evolving needs of industrial, renewable, and power conversion systems, these MOSFETs provide a balanced combination of performance stability and design versatility. Their robust technology and expanded package options make them a dependable choice for energy-efficient and durable power solutions.
- 4th generation SJ technology
- Low gate charge enabling smooth switching behavior
- High gate noise immunity
- TOLL and PDFN88 packages for flexible layouts
- RoHS-compliant and halogen-free
- Switched-mode power supplies (SMPS)
- Server and datacenter power systems
- Industrial and LED lighting
- Motor drives and inverters
- Micro PV and renewable energy systems
4th Generation 600 V Super Junction MOSFETs with TOLL and PDFN88 Packages
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSM60NE084TL RAG | 600V, 47A, SINGLE N-CHANNEL HIGH | 1943 - Immediate | $278.36 | ดูรายละเอียด |
![]() | ![]() | TSM60NE110TL RAG | 600V, 30A, SINGLE N-CHANNEL HIGH | 1997 - Immediate | $229.87 | ดูรายละเอียด |
![]() | ![]() | TSM60NE110CE RVG | 600V, 27A, SINGLE N-CHANNEL HIGH | 3000 - Immediate | $226.31 | ดูรายละเอียด |
![]() | ![]() | TSM60NE160CE RVG | 600V, 21A, SINGLE N-CHANNEL HIGH | 3000 - Immediate | $174.91 | ดูรายละเอียด |
![]() | ![]() | TSM60NE180CE RVG | 600V, 20A, SINGLE N-CHANNEL HIGH | 3000 - Immediate | $155.18 | ดูรายละเอียด |
![]() | ![]() | TSM60NE285CE RVG | 600V, 16A, SINGLE N-CHANNEL HIGH | 3000 - Immediate | $123.82 | ดูรายละเอียด |