TSCR40x Linear Constant-Current Regulated LED Drivers

Taiwan Semi's LED drivers offer a continuous output current of up to 65 mA with an external resistor

Image of Taiwan Semiconductor's TSCR40x LED DriversTaiwan Semiconductor's TSCR400 and TSCR402 are high-side constant-current regulators (CCR) for linear LED driving. They regulate with a preset TSCR400 0.1 mA and TSCR402 20 mA nominal that can be adjusted with an external resistor up to 65 mA. They are designed for driving LEDs in strings and will reduce the current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, they can be used in multiple applications as long as the maximum supply voltage is less than 40 V. Output current at higher temperatures is the result of their negative temperature coefficient at -0.07%/°C.  The TSCR400 and TSCR402 are available in a SOT-26 package.

Features
  • LED drive current preset:
    • TSCR400CX6: 0.1 mA
    • TSCR402CX6: 20 mA
  • Supply voltage up to 40 V
  • Available in SOT-26 packaging
  • Continuous output current of up to 65 mA with an external resistor
  • Easy paralleling of drivers to increase current
  • Good temperature coefficient vs. output current
  • RoHS compliant and halogen-free
Applications
  • Retail lighting in fridges, freezer cases, and vending machines
  • Signage, advertising, and decorative lighting
  • Automotive interior lighting
  • Architectural LED lighting
  • Emergency lighting (e.g. steps lighting, exit way signs, and more)

TSCR40x LED Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC LED DRIVER LINEAR 65MA SOT26TSCR400CX6 RFGIC LED DRIVER LINEAR 65MA SOT260 - Immediate$27.16ดูรายละเอียด
Published: 2020-11-12