Segmented Core Cap Medical Transformer

Talema's segment core cap transformer is ideal for medical devices and applications demanding ultra-low leakage current

Image of Talema's Segmented Core Cap Medical Transformer Talema's patented design uses segmented core caps to support primary and secondary windings in alternate sectors to reduce leakage current. Several modular segments join together to form core caps for covering and a toroidal core. The core cap modules insulate windings from the core and allow for double-wall insulation between adjacent windings, significantly reducing leakage current compared to conventional toroidal transformers.

Segment cap transformers also reduce heat rise by typically +13°C to +17°C compared to standard toroidal transformer construction. UL approved to UL60601-1, ANSI/AAMI ES60601-1, CAN/CSA C22.2 No 601.1 M90, and CSA C22.2 NO. 60601-1.

Features
  • Power: 1500 VA
  • Input voltage: 2 x (0-100-120)V
  • Output voltage: 2 x 120 V
  • Frequency: 50 Hz/60 Hz
  • Hi-pot: 5000 VAC
  • Ultra-low leakage current <20 µA
  • UL/CSA Recognized
  • Class B (130°C) insulation system
Applications
  • Medical devices
  • Medical systems

Segmented Core Cap Medical Transformer

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - หลักแรงดันไฟฟ้า - สำรอง (โหลดเต็ม)กระแสไฟ - เอาต์พุต (สูงสุด)Available Quantityราคาดูรายละเอียด
PWR XFMR 750VA TH85245ZZ-P2S2SCPWR XFMR 750VA TH100V, 120V, 200V, 240V120V6.25A0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2024-02-21