TW3865/TW3867 Embedded Dual-Band GNSS Antennas

Calian's TW3865 and TW3867 antennas offer excellent axial ratio and a tightly grouped phase center

Image of Calian's TW3865/TW3867 Embedded Dual Band GNSS AntennasThe TW3865 and TW3867 employ Calian's unique Accutenna® technology providing dual-band GPS L1 and L2, GLONASS G1 and G2, BeiDou B1, and Galileo E1 coverage and are especially designed for precision dual-frequency positioning. The antennas feature a precision-tuned, circular dual feed and stacked patch element. The signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wideband LNA then band-split for narrow filtering in each band, and further amplified prior to recombination at the output. The TW3867 has a strong pre-filter to mitigate intermodulated signal interference from LTE and other cellular bands. Both antennas offer excellent axial ratio and a tightly grouped phase center. They cover GPS L2 (1227.6 MHz), GLONASS G2 (1248 MHz center), GPS L1/WAAS/EGNOS/MSAS (1575.42 MHz), GLONASS G1 (1602 MHz, center), BeiDou B1 (1561 MHz, 1589 MHz), and Galileo E1. The OEM antennas are supplied with a standard 60 mm diameter circular ground plane with a coaxial cable terminated with the customer’s choice of connector. Mounting holes are provided for attachment to larger ground planes. Custom tuning and ground plane options may be available, depending on purchase level commitment.

Features and Benefits
  • Very low noise preamp
  • Axial ratio L1: ≤1 dB typ., 1.5 dB max.
  • Tight phase center variation
  • LNA gain: 28 dB typ.
  • Low current: 24 mA typ.
  • ESD circuit protection: 15 kV
  • Invariant performance from +2.5 VDC to 12 VDC
  • Ideal for dual-frequency RTK and PPP surveying systems
  • Great multipath rejection
  • Increased system accuracy
  • Excellent signal to noise ratio
  • RoHS and REACH compliant
Applications
  • Precision GPS positions
  • Dual-frequency RTK receivers
  • Military and security
  • Network timing and synchronization

TW3865/TW3867 Embedded Dual Band GNSS Antennas

รูปภาพManufacturer Part Numberคำอธิบายประเภทเสาอากาศค่าการสูญเสียของสัญญาณสะท้อนกลับAvailable Quantityราคาดูรายละเอียด
RF ANT 1.2GHZ/1.575GHZ CER PATCH33-3865-05-0150RF ANT 1.2GHZ/1.575GHZ CER PATCHเซรามิกแพตช์-0 - Immediate$6,766.67ดูรายละเอียด
RF ANTENNA CERM PATCH33-3867-05-0150RF ANTENNA CERM PATCHเซรามิกแพตช์-0 - Immediate$6,272.02ดูรายละเอียด
Published: 2020-01-09