TW3870/TW3872 Dual-Band GNSS Antennas

Calian's TW3870/TW3872 offers excellent axial ratio and a tightly grouped phase center variation

Image of Calian's TW3870/TW3872 Dual Band GNSS AntennasThe TW3870 and TW3872 employ Calian's unique Accutenna® technology providing dual band GPS L1/L2, GLONASS G1/G2 + BeiDou B1 + Galileo E1 coverage and is specially designed for precision dual-frequency positioning. The TW3870 and TW3872 feature a precision-tuned, circular dual feed, stacked patch element. The signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wide-band LNA then band-split for narrow filtering in each band, and further amplified prior to recombination at the output. The TW3870 and TW3872 offer excellent axial ratio and a tightly grouped phase center variation. The TW3870 and TW3872 cover GPS L2 (1227.6 MHz), GLONASS G2 (1248 MHz center), GPS L1/WAAS/EGNOS/MSAS (1575.42 MHz), GLONASS G1 (1602 MHz, center), BeiDou B1, and Galileo E1 (1561 MHz and 1589 MHz). The TW3872 has a pre-filter which increases the antenna’s immunity to high amplitude interfering signals, such as LTE and other cellular signals. The TW3870 and TW3872 are housed in a through-hole mount, weather-proof enclosure for permanent installations. L-bracket or pipe mount (part numbers 23-0040-0 and 23-0065-0, respectively) are available for non-rooftop installation. A 100 mm ground plane is recommended for non-rooftop installations. This product is also available in OEM formats (TW3865, TW3870E, TW3872E, and TW3868).

Features and Benefits
  • Very low noise preamp: <2 dB
  • Axial ratio L1: ≤1 dB typ., 1.5 dB max.
  • Tight phase center variation
  • LNA gain 35 dB typ.
  • Low current: 24 mA typ.
  • ESD circuit protection: 15 kV
  • Invariant performance from +2.5 VDC to 16VDC
  • Ideal for L1/L2 RTK surveying systems
  • Great multipath rejection
  • Increased system accuracy
  • Excellent signal to noise ratio
  • IP67, REACH, and RoHS compliant
Applications
  • Precision GPS positions
  • Dual-frequency RTK receivers
  • Mission-critical GPS timing
  • Military and security
  • Network timing and synchronization

TW3870 TW3872 Dual-Band GNSS Antennas

รูปภาพManufacturer Part Numberคำอธิบายประเภทเสาอากาศค่าการสูญเสียของสัญญาณสะท้อนกลับAvailable Quantityราคาดูรายละเอียด
RF ANT 1.2GHZ/1.575GHZ DOME PAN33-3870-01-11RF ANT 1.2GHZ/1.575GHZ DOME PANโดม-11 - Immediate$9,666.67ดูรายละเอียด
PRE-FILTERED, DUAL BAND ANTENNA,33-3872-01-01PRE-FILTERED, DUAL BAND ANTENNA,โดม-14 - Immediate$9,231.83ดูรายละเอียด
Published: 2020-01-10