TGX.45 Omnidirectional Cellular Antenna

Taoglas’ antenna provides a cross-polarized omnidirectional dipole with a wide bandwidth

Image of Taoglas' TGX.45 Omnidirectional Cellular AntennaTaoglas’ TGX.45 antenna provides 2* 5G/4G MIMO cross-polarized omnidirectional dipole with a wide bandwidth covering all worldwide sub-6 GHz cellular bands from 400 MHz to 6000 MHz. With two dipole antennas, the TGX.45 delivers the optimal throughput and quality improvements in transmitting and receiving signal levels, providing better coverage and performance, especially in urban environments. This cellular antenna supports a wide range of applications due to it’s multiple mounting options and its supply of 3 m of low-loss cable with SMA(M) connectors as standard.

The antenna is tuned for great performance at the recently established 5GNR bands between 3,300 MHz to 4,200 MHz and covers Band 31 (450 MHz) and Band 71 (617 MHz) at the lower end of the 5G/4G frequency spectrum. High efficiency and good gain are achievable at each band on both MIMO antennas. With an IP65 enclosure with multiple mounting options, such as wall or pole mounting and suction cups for glass, the TGX.45 is the perfect fit for any 5G antenna need.

Features
  • Highest efficiency for 400 MHz to 6,000 MHz wideband applications
  • Fully 5G/4G cellular operational
  • Cross polarized dipole antenna
  • IP65 rated enclosure
  • Omnidirectional gain patterns leading to better coverage
  • Multi-function bracket including wall, pole, and glass-mount options
  • Cable: 3 m CFD-200
  • Connector: SMA male straight
  • Dimensions: 165 mm x 165 mm x 98.5 mm
  • RoHS and REACH compliant

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

TGX.45 Omnidirectional Cellular Antenna

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ANTENNA MIMO 450-6000MHZ WIDEBANTGX.45.A.BI.01ANTENNA MIMO 450-6000MHZ WIDEBAN83 - Immediate$5,654.52ดูรายละเอียด

Related Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
450-6000MHZ CROSS POLARISED WIDETGX.04.A.001450-6000MHZ CROSS POLARISED WIDE45 - Immediate$7,864.92ดูรายละเอียด
ANT APEX III WIDEBAND 5G/4G DIPOTG.46.8113ANT APEX III WIDEBAND 5G/4G DIPO337 - Immediate$968.28ดูรายละเอียด
DISCONE EXTERNAL MOUNT WIDEBANDDCN.01.035111DISCONE EXTERNAL MOUNT WIDEBAND0 - Immediate
50 - Marketplace
$15,156.63ดูรายละเอียด
Published: 2022-04-25