Power Solutions for Industrial Equipment

Power Solutions for Industrial Equipment

Around the world engineers trust TDK-Lambda for reliable, innovative industrial power supplies. Our substantial investment in R&D, rigorous quality-control, and industry-leading warranties have kept it that way for over 71 years.  Build your equipment to last years in the field with TDK-Lambda.

Industrial products require stable, reliable power. Explore our products below to see why TDK-Lambda is the #1 global supplier of industrial power supplies. (source: IHS Markit)

Product Offering & Attributes:

  • 1.5 W to 10,000 W
  • AC-DC, DC-DC, Programmable and EMC filters
  • DIN rail, enclosed, open frame and board mount products
  • Industry leading warranties - up to limited lifetime

View TDK-Lambda Industrial Product Catalog

 

DIN Rail Mount Products
 

DRB Series

15-480 W DIN Rail Mount Power Supplies

DRB Series
  • Compact Size
  • 5 V, 12 V, 24 V, or 48 V Outputs
  • High Efficiency
    • DRB15-100 (Up to 91%)
    • DRB120-480 (Up to 93% at 230 VAC)

View Details

DRF Series

120 - 960 W DIN Rail Power Supplies

DRF Series
  • Very Compact Size
  • 24 V Output
  • High Efficiency (Up to 94%)
  • 150% Peak Power Capability for 4s
  • ErP Compliant Design
  • Low Standby Power Draw
  • Remote On/Off
  • Remote Voltage Adjustment
  • Hazardous Location Option (/HL)

View Details

DRL Series

10-100 W Low Profile DIN Rail Mount Power Supplies

DRL Series
  • Low Profile for Building Automation
  • 12 V, or 24 V Outputs
  • Class II Double Insulation
  • High Efficiency (Up to 90%)
  • ErP Compliant Design
  • Low No Load Power Consumption
  • Class 2 Models to UL1310
  • SEMI F47 Compliant

View Details

DPX Series

40-60 W Single, Dual & Triple Output DIN Mount DC-DC Converters

DPX Series
  • DIN Rail Mount Version of TDK-Lambda’s PX Series
  • 1600 VDC Input to Output Isolation
  • Wide Operating Temperature Range
  • Internally Protected
  • All-in-One Package

View Details

RSEN Series

3 A to 300 A, 250 VAC Multipurpose Single-Phase Filter

RSEN Series
  • Lower cost compared to the RSHN Series
  • DIN Rail Mount Option
  • Low Earth Leakage Current Option
  • Conforms to UL, CSA and EN Safety Agency Certifications

View Details

RSEV Series

6 A to 30 A, 250 VAC Single-Phase EMC Filter

RSEV Series
  • Integrated Terminal Block with Captive Screws
  • Compact Size
  • DIN Rail Mount Accessory Kit
  • Conforms to UL, CSA and EN Safety Agency Certifications

View Details

AC-DC Single Output Enclosed Power Supplies
 

HWS Series

High Quality Industrial Power Supplies

HWS Series
  • Limited Lifetime Warranty (click for terms and conditions)
  • Universal AC Input with PFC
  • High Efficiency
  • Semi F47 Compliant (230 VAC)
  • RoHS Compliant
  • Medical Certification (HWS30-1500/ME)
  • Conformal Coating, -40°C Startup (HWS50-600/HD)

View Details

HWS-A Series

High Quality Industrial and Medical Power Supplies

HWS-A Series
  • Limited Lifetime Warranty (click for terms and conditions)
  • Long Field Life
  • Universal AC Input with PFC
  • Higher Efficiency than HWS Series
  • Semi F47 Compliant (230 VAC)
  • Medical Certification (HWS/ME)
  • Conformal Coating, -40°C Startup (HWS/HD)

View Details

RWS-B Series

50-600 W Single Output General Purpose Power Supplies

RWS-B Series
  • Low Cost
  • Wide Range AC Input 85 - 265 VAC (300 VAC for 5s)
  • UL508 Certification on Select Models
  • Enclosed Construction
  • Compact Size
  • Seven-Year Warranty

View Details

LS Series

25 - 200 W AC-DC Power Supplies

LS Series
  • Very Low Cost
  • 25 W to 200 W
  • Small Size
  • 115 VAC or 230 VAC Input
  • Withstands 300 VAC Surges (5s)
  • Five-Year Warranty

View Details

TPS Series

3-Phase Input Industrial Power Supplies

TPS Series
  • 400/440/480 VAC (Nominal) 3-Phase Delta or Wye
  • Fully Regulated, Wide Range Adjustable Output
  • Voltage and Current Programming
  • -40°C (startup) to +70°C Operation
  • >92% Efficiency
  • PMBus™ Communication
  • Built in ORing FETs & Active I Share for Parallel Operation
  • Fully Featured

View Details

AC-DC Single Output Open Frame Power Supplies
 

CUS-M Series

30-1500 W Medical and ITE Power Supplies

CUS-M Series
  • High Efficiency, up to 96%
  • Low Profile
  • Convection Cooled and Forced Air Ratings
  • 5 V Standby Output, 12 V Fan Supply (CUS350M)
  • Three / Five / Seven Year Warranty
  • Complies with IEC60601-1-2 Ed4 EMC
  • Compact Sizes

View Details

XMS Series

500 W Configurable, Class I or Class II AC-DC Power Supplies

XMS Series
  • 4 kVAC Input - Output Isolation
  • High Efficiency
  • Class I / II Curve B EMC
  • 1U Form Factor
  • Low Airflow Requirement
  • Five-Year Warranty

View Details

AC-DC Multiple Output Modular Power Supplies
 

QM Series

550 - 2000W Medical Multiple Output Modular

QM Series
  • 2 x MOPP Primary - Secondary
  • 4 kVAC Input - Output Isolation
  • High Efficiency
  • Low Speed, Low Audible Noise Fans
  • Up to 18 Outputs
  • Industry Leading Flexibility
  • Suitable for BF Rated Equipment
  • Seven-Year Warranty

View Details

Vega Series

450-900 W Multiple Output Modular Power Supplies

Vega Series
  • 4 kVAC Input - Output Isolation
  • 1-10 Wide Range Outputs with Adjustment
  • Forward/Reverse/Low Noise/System Air Cooling
  • Output Voltages from 0.5 V - 62 V
  • 48 VDC Input Option
  • MIL-STD-810 Shock and Vibration
  • PFC Compliant to EN61000-3-2
  • Safety Agency Approvals EN, cULus, BSI, CE

View Details

CM4 Series

600 W Conduction Cooled Modular Power Supply

CM4 Series
  • Conduction Cooled
  • Wide Output Adjustment
  • Compact 4 x 7 inch Size
  • MIL-STD-461F Compliant
  • 5-Year Warranty
  • External Voltage Control

View Details

NV Series

350 - 1150 W Configurable Power Supplies

NV Series
  • Universal Input 90 - 260 VAC
  • 1 - 8 Wide Range Outputs
  • Output Voltages from 3.2 - 28 V
  • 1U Low Profile
  • Power Factor Corrected
  • High Efficiency
  • 2 x MOPP Isolation (Input - Output)
  • Medical Approvals
  • 3-year Warranty

View Details

AC-DC Board Mount Power Modules
 

PFH500 Series

500 W AC/DC Power Module

PFH500 Series
  • 2.4” x 4” x 0.53” Brick footprint with Metal Case
  • 85 – 265 VAC Input
  • 12, 28 or 48 VDC Output; 12 VDC Aux
  • -40 to 100°C Baseplate Temperature
  • Up to 92% Efficiency
  • Power Factor Corrected
  • Suitable for Conduction Cooling
  • PMBus™

View Details

PFE-A Series

300-1000 W Full Brick AC-DC Power Module

PFE-A Series
  • Low Profile, Small Size
  • 100°C Baseplate Temperature
  • High Power Density
  • High Efficiency

View Details

KM Series

15-40 W AC-DC PCB-Mount Power Module

KM Series
  • 4 kVAC Input - Output Isolation
  • PC Board Mountable
  • Wide Range Input
  • Small Size and Lightweight
  • Class II (No ground needed)
  • High Efficiency

View Details

KMS-A Series

15, 30, 60 W AC-DC PCB-Mount Power Module

KMS-A Series
  • 4 kVAC Input - Output Isolation
  • PC Board Mountable
  • Smaller Size than KMS
  • Class II (No ground needed)
  • Wide Temperature Range (-40°C to +80°C)
  • Low Off-Load Power Draw
  • High Efficiency

View Details

KWS-A Series

5-25 W AC/DC Power Supplies

KWS-A Series
  • <0.5 W Off-Load Power Draw
  • Wide Temperature Range (-40°C to 85°C)
  • Efficiency up to 88%
  • Compact Sizes
  • Class II, No Ground Connection

View Details

AC-DC Rack Mount Hot Swap Power Supplies
 

HFE Series

1600-2500 W 1U Hot Swap Front End Power Supply

HFE Series
  • Up to 29.2W/in3 Power Density
  • Internal ORing MOSFET and Current Share
  • Climate Savers Computing Efficiency Standards
  • Up to 10 kW in 1U Rack
  • PMBus™ and LAN Options
  • Single & Dual Output 1U Racks

View Details

DC-DC Converters
 

CCG Series

15 W - 30 W DC-DC Converters

CCG Series
  • Industry Standard 1" x 1" Footprint
  • 9 - 36, 18 - 76 VDC Input
  • 3.3, 5, 12, 15, 24, 30, ±12, ±15 VDC Outputs
  • -40 to 110°C Case Temperature
  • Up to 92% Efficiency
  • 1,500 VDC Isolation
  • Six-Sided Shielding

View Details

CC-E Series

1.5 - 25 W, Ultra Compact Single and Dual DC-DC Converters

CC-E Series
  • Compact Footprint / Low Profile
  • 9 - 36, 18 - 76 VDC Input
  • 3.3, 5, 12, 15, 24, 30, ±12, ±15 VDC Outputs
  • 500 VAC Isolation
  • -40 to 85 °C Ambient Temperature
  • Up to 90% Efficiency
  • Through Hole or SMT Versions
  • Output Trim

View Details

GQA Series

120 W Robust Quarter Brick Converters

GQA Series
  • Standard Quarter Brick Footprint
  • 9 - 36, 18 - 36 VDC Input
  • 5, 12, 15, 24, 28 or 48 VDC Outputs
  • -40 to 105°C Baseplate Temperature
  • Up to 91.5% Efficiency
  • 1,500, 2,250, 3,000 VDC Isolation
  • Remote On/Off, Sense, Output Trim
  • Flanged or non-Flanged baseplate

View Details

PX Series

Single, Dual, and Triple Output 10 W to 60 W DC-DC Converters

PX Series
  • Industry Standard Footprints
  • 9 - 18, 9 - 36, 18 - 36, 18 - 75 VDC Inputs
  • 3.3, 5, 12, 15 VDC OutputCoverage
  • Single, Dual or Triple Outputs
  • Up to 105°C Case Temperature
  • 1,600 VDC Isolation
  • Six-Sided Shielding

View Details

i3A Series

100 W, 9 - 53 V Input Non-isolated DC-DC Converters

i3A Series
  • 1/32nd Brick Footprint
  • 9 - 53 VDC Input
  • 3.3 - 16.5, 5 - 30 VDC Adjustable Output
  • Up to 8 A max Output Current
  • Non-isolated
  • Remote On/Off, Sense, Power Good, Trim

View Details

i6A Series

250 W, 9-40 V Input Non-isolated DC-DC Converters

i6A Series
  • 1/16th Brick Footprint
  • 9 - 40, 9 - 53 VDC Input
  • 3.3 up to 40, -3.3 to -30 VDC Adjustable Outputs
  • Up to 20 A max Output Current
  • Non-isolated
  • Remote On/Off, Sense, Power Good, Trim, Sync, Sequencing

View Details

CN-A

30-200 W, 5-24 V Output DC-DC Converters

CN-A
  • Standard Quarter Brick Footprint
  • 14.4 - 36, 60 - 160 VDC Input
  • 5, 12, 15, or 24 VDC Outputs
  • -40 to 100°C Baseplate Temperature
  • 30 ~ 200W Output Power
  • 3,000 VAC Isolation

View Details

PH-A Series

50 – 600 W, 200 to 425 VDC Input DC-DC Converters

PH-A Series
  • Standard Quarter (up to 150 W) or Half Brick Footprints
  • 200 – 425 VDC Input
  • 3.3, 5, 12, 15, 24, 28 or 48 VDC Outputs
  • -40 to 100°C Baseplate Temperature
  • 3,000 VAC Isolation
  • Remote On/Off, Sense, Trim

View Details

Programmable
 

Z+ Series

200-800 W Programmable Power Supplies

Z+ Series
  • 2U High
  • Built-in USB, RS-232 & RS-485 Interface
  • Optional LAN, GPIB & Isolated Analog Programming
  • Bench or Rack Mount
  • Constant Current or Voltage Modes
  • Five-Year Warranty

View Details

GXE600 Series

600 W Programmable Power Supplies

GXE600 Series
  • Convection Cooled
  • Up to 95% Efficient
  • RS-485 Read-Write Communication (Modbus RTU Protocol)
  • Constant Voltage and Constant Current Modes
  • Monitoring and Programming Functions
  • Digital or Analog Programming
  • Seven-Year Warranty

View Details