RSEV Series 6 A to 30 A, 250 V EMC Filters
TDK-Lambda's RSEV series chassis-mount and DIN rail-mount EMC filters cut installation times and lost hardware
TDK-Lambda's RSEV series of EMC filters feature a voltage of 250 VAC/VDC and a choice of 6 A, 10 A, 16 A, 20 A, and 30 A currents ratings. The RSEV has an integrated touch-resistant terminal block with recessed, captive screws. Hardware cannot be misplaced or dropped inside the system enclosure. The filters are suitable for general purpose use in a wide range of industrial and communications equipment.
The RSEV series is chassis mountable or, with an optional kit, can be attached to the industry standard DIN rails. The maximum weight is 150 g for the 30 A model. All models share a common package size of 85 mm x 39 mm x 30 mm (L x W x H), a 37% reduction in size compared to previous models (RSEN 30A). The filters have an operating ambient temperature rating of -25°C to +85°C with derating above +55°C.
The series has a maximum earth leakage current of 1 mA at 250 VAC 60 Hz and is safety certified to the UL 1283, CSA C22.2 No.8 and EN 60939-3 standards with compliancy to the RoHS2 directive. A five-year warranty is standard.
| Features | ||
|
|
RSEV Series 6 A to 30 A, 250 V EMC Filters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DIN-RSEV | RSEV FILTER DIN MOUNT KIT | 10 - Immediate | $223.40 | ดูรายละเอียด |
![]() | ![]() | RSEV-2006 | LINE FILTER 250VAC/VDC 6A DIN | 0 - Immediate | $1,001.58 | ดูรายละเอียด |
![]() | ![]() | RSEV-2010 | LINE FILTER 250VAC/VDC 10A DIN | 0 - Immediate | $1,021.63 | ดูรายละเอียด |
![]() | ![]() | RSEV-2016 | LINE FILTER 250VAC/VDC 16A DIN | 0 - Immediate | $1,021.63 | ดูรายละเอียด |
![]() | ![]() | RSEV-2020 | LINE FILTER 250VAC/VDC 20A DIN | 0 - Immediate | $1,052.99 | ดูรายละเอียด |
![]() | ![]() | RSEV-2030 | LINE FILTER 250VAC/VDC 30A DIN | 4 - Immediate | $1,093.40 | ดูรายละเอียด |