AVRH Series Automotive Chip Varistors

TDK's chip varistors feature ESD resistance of up to 25 kV

Image of TDK's AVRH Series Automotive Chip VaristorsTDK's AVRH series multilayer chip varistors are designed for use in automotive applications, including two models for LIN (AVRH10C220YT201MA8) and CAN (AVRH16A2C270KT200NA8). Both are characterized by the high electrostatic discharge (ESD) withstanding voltage demanded to ensure the safe operation of safety-critical automotive functions that comprise advanced driver assistance systems (ADAS).

Both of the varistors in TDK's AVRH series are compliant with the AEC-Q200 automotive standard, like the rest of the series, and fulfill 25 kV voltage resistance requirement under IEC 61000-4-2 standard in the electrostatic discharge test. They operate within the temperature range of -55°C to +150°C. They not only meet anti-ESD requirements, they also have minimal footprints and are useful as automotive OEMs attempt to miniaturize.

The percentage of electronics in the total bill of materials (BOM) of automobiles is increasing as automotive OEMs add and refine ADAS features such as lane departure warning, collision avoidance, and adaptive cruise control. That is true of electric vehicles (EVs), hybrids, and traditional gas-fueled vehicles alike. Auto manufacturers are also working on autonomous driving, which requires the inclusion of even more sophisticated electronics. The electronic control units (ECUs) that manage all of these electronic subsystems are particularly susceptible to damage from ESD. The problem is that even the briefest interruptions in safety-critical ADAS and autonomous driving functions are intolerable, and the potential for the problem only increases as more electronics are added to each vehicle.

Varistors are fundamental circuit elements for handling severe voltage irregularities. In automotive applications, they protect delicate ECUs and are instrumental in conforming to automotive safety standards such as AEC-Q200 and IEC 61000-4-2.

The AVRH10C220YT201MA8 is designed to support electronics on a LIN bus. It has a maximum continuous voltage of 16 V and a capacitance of 200 pF. The 1005 size (1.0 mm (L) x 0.5 mm (W) x 0.5 mm (H)) is 75% smaller than the previous model. The smaller size allows customer devices to be smaller, therefore reducing the consumption of materials. This product also uses TDK's proprietary coating technology to enhance durability. Small as it is, it achieves the high reliability needed to meet the automotive quality standard.

The AVRH16A2C270KT200NA8 is designed to support electronics on a CAN bus. It has a 2-in-1 array structure, in which the functions of two varistors are integrated into a single element. Another characteristic is that TDK's proprietary design technology minimizes the capacitance difference between the channels. It is designed at the 1608 size (1.6 mm (L) x 0.8 mm (W) x 0.6 mm (H)).

Features
  • AEC-Q200 compliant
  • Operating temperature range: -55°C to +150°C
  • Dimensions: ranging from 1.0 mm x 0.5 mm to 1.6 mm x 0.8 mm
  • ESD resistance: up to 25 kV
Applications
  • LIN
  • CAN
  • CAN-FD
  • FlexRay
  • 100BASE-T1
  • 1000BASE-TI

AVRH Series Automotive Chip Varistors

รูปภาพManufacturer Part Numberคำอธิบายโวลต์ DC สูงสุดแรงดันไฟฟ้าวาริสเตอร์ (ต่ำสุด)แรงดันไฟฟ้าวาริสเตอร์ (Typ)Available Quantityราคาดูรายละเอียด
VARISTOR 22V 40A 0402AVRH10C220YT201MA8VARISTOR 22V 40A 040216 V19 V22 V19167 - Immediate$3.88ดูรายละเอียด
VARISTOR 27V 4A 0603AVRH16A2C270KT200NA8VARISTOR 27V 4A 060319 V24 V27 V5063 - Immediate$5.50ดูรายละเอียด

Associated AVR Series

รูปภาพManufacturer Part Numberคำอธิบายโวลต์ DC สูงสุดแรงดันไฟฟ้าวาริสเตอร์ (ต่ำสุด)แรงดันไฟฟ้าวาริสเตอร์ (Typ)Available Quantityราคาดูรายละเอียด
VARISTOR 100V 1A 0402AVRH10C101KT4R7FA8VARISTOR 100V 1A 040270 V90 V100 V73652 - Immediate$3.88ดูรายละเอียด
VARISTOR 100V 1A 0402AVRH10C101KT1R1NE8VARISTOR 100V 1A 040270 V90 V100 V69615 - Immediate$3.88ดูรายละเอียด
VARISTOR 220V 500MA 0402AVRH10C221KT1R5YA8VARISTOR 220V 500MA 040270 V198 V220 V5277 - Immediate$3.88ดูรายละเอียด
VARISTOR 27V 2A 0402AVRH10C270KT150NA8VARISTOR 27V 2A 040219 V24 V27 V7779 - Immediate$3.88ดูรายละเอียด
VARISTOR 39V 15A 0402AVRH10C390KT500NA8VARISTOR 39V 15A 040228 V35 V39 V17595 - Immediate$3.88ดูรายละเอียด
VARISTOR 27V 8A 0402AVRH10C270KT350NA8VARISTOR 27V 8A 040219 V24 V27 V15578 - Immediate$3.88ดูรายละเอียด
VARISTOR 120V 300MA 0402AVRH10C101KT1R2YE8VARISTOR 120V 300MA 040270 V100 V120 V17571 - Immediate$3.88ดูรายละเอียด
VARISTOR 27V 4A 0603AVRH16A2C270KT200NA8VARISTOR 27V 4A 060319 V24 V27 V5063 - Immediate$5.50ดูรายละเอียด
Published: 2024-02-20