CA Series Inline Mega-Capacitor

TDK higher capacitance MLCCs feature superior mechanical strength and greater ripple current capability

Image of TDK CA Series Inline Mega CapTDK CA series mega-cap stacks up to three MLCCs horizontally, offering higher capacitance in a single component. The CA series utilizes a clamp and solder configuration, allowing for higher soldering temperature (for example, +260°C lead-free) soldering capability. The lead frame keeps the same stress absorption capability as the traditional CKG series mega-cap, however, the CA series uses an improved lead frame material composition to further reduce the ESR and ESL. This allows for higher ripple current capability and a reduction of overshoot/undershoot in high-speed switching applications.

The CA series mega-cap is a perfect candidate for high-power applications in both the industrial and automotive sectors because it offers supreme reliability in such harsh environments. Typical applications are xEV DC/DC converters, inverters, OBC, 48 V systems, electrical turbos, wireless charging systems, and electrical pumps. There has been significant progress in the development of automobiles with electric powertrains such as hybrid- (HEVs) and battery-electric vehicles (BEVs), and the development of highly efficient charging technologies. Both are helping to reduce greenhouse gas emissions. In such applications, the power consumption of various subsystems including inverters, onboard chargers (OBCs), and wireless power transfer (WPT) systems is increasing, and MLCCs must handle high currents and have large capacitance. For this, TDK provides an extensive lineup including 99 nF/1,000 V with a Class 1 dielectric and 47 μF/100 V with a Class 2 dielectric.

Features
  • Multi-stack configuration: two or three
  • Available for +260°C lead-free reflow
  • Lower ESL and ESR than SMD ALU capacitors, low resistance achieved by optimizing metal frame materials
  • Superior capacitance and rated voltage offering
  • Lineup includes 99 nF/1,000 V with Class 1 and 47 μF/100 V with Class 2 dielectric
  • Automotive-grade inline structure MEGACAP, qualified based on automotive standard AEC-Q200
  • Designed for excessive board flex
  • Excellent vibration performance
  • High ripple current
Applications
  • xEV DC/DC converters
  • Inverters
  • OBC
  • 48 V systems
  • Electrical turbos
  • Wireless charging systems
  • Electrical pumps

CA Series Inline Mega-Capacitor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA573C0G3A993J640LJAUTOMOTIVE GRADE,INLINE MEGA CAP695 - Immediate$376.97ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA572C0G3A663J640LJAUTOMOTIVE GRADE,INLINE MEGA CAP637 - Immediate$342.05ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA573X7T2J155M640LJAUTOMOTIVE GRADE,INLINE MEGA CAP252 - Immediate$313.60ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA572X7T2J105M640LJAUTOMOTIVE GRADE,INLINE MEGA CAP400 - Immediate$270.60ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA572X6T2W225M640LJAUTOMOTIVE GRADE,INLINE MEGA CAP1190 - Immediate$259.93ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA573X6T2W335M640LJAUTOMOTIVE GRADE,INLINE MEGA CAP523 - Immediate$301.64ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA573X7T2V335M640LJAUTOMOTIVE GRADE,INLINE MEGA CAP2800 - Immediate$313.60ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA573X7S2A476M640LJAUTOMOTIVE GRADE,INLINE MEGA CAP25 - Immediate$363.07ดูรายละเอียด
AUTOMOTIVE GRADE,INLINE MEGA CAPCAA573X7R1V157M670LJAUTOMOTIVE GRADE,INLINE MEGA CAP307 - Immediate$640.78ดูรายละเอียด
CAP CER 33UF 100V X7S SMDCAA572X7S2A336M640LHCAP CER 33UF 100V X7S SMD0 - Immediate$294.53ดูรายละเอียด
Updated: 2024-09-11
Published: 2019-04-10