CNC Series: Low Resistance Soft Termination MLCC

TDK's CNC series utilize a unique termination construction, improving electrical performance

Image of TDK's CNC Series: Low Resistance Soft Termination MLCC TDK's low resistance, soft termination capacitors (CNC series) utilize a unique termination construction by applying the soft resin material to the bottom side of the MLCC only. This design greatly improves electrical performance by providing lower parasitic resistance and inductance. The same soft resin material of the conventional series is used on the contact side, which keeps the identical mechanical performance, such as minimizing cracking caused by board flex, vibration, and more.

Typical applications are where significant board flex may occur, such as battery power tools, mobile equipment, network devices, and power delivery applications. Since the soft termination feature is a termination technology, TDK can theoretically extend this design technique to its existing capacitance range, allowing for a wide capacitance offering.

Features and Benefits
  • Conductive resin soft termination
  • Directs stress away from ceramic body
  • Superior board flex performance
  • Large capacitance with new lineup featuring up to 22 μF in 3216 size, and 47 μF in 3225 size
  • Low ESR and low ESL
  • Low heat generation
  • RoHS, WEE, and REACH compliant
  • Resistant to thermal shock
Applications
  • Applications where significant board flex may occur, including:
    • Fail-safe design in battery lines
    • Mobile equipment
    • Network devices
    • Power delivery
Diagram

Image of TDK's CNC Series Diagram

CNC Series: Low Resistance Soft Termination MLCC

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LOW RESISTANCE SOFT TERMINATION,CNC5L1X7R1E106K160AELOW RESISTANCE SOFT TERMINATION,3717 - Immediate$37.18ดูรายละเอียด
LOW RESISTANCE SOFT TERMINATION,CNC6P1X7R1E226M250AELOW RESISTANCE SOFT TERMINATION,5440 - Immediate$68.86ดูรายละเอียด
CAP 1206 X7R 16V 10UF 10% 1.60MMCNC5L1X7R1C106K160AECAP 1206 X7R 16V 10UF 10% 1.60MM0 - Immediate$16.49ดูรายละเอียด
CAP 1206 X7R 50V 2.2UF 10% 1.60MCNC5L1X7R1H225K160AECAP 1206 X7R 50V 2.2UF 10% 1.60M3540 - Immediate$30.07ดูรายละเอียด
CAP 1206 X7R 50V 4.7UF 10% 1.60MCNC5L1X7R1H475K160AECAP 1206 X7R 50V 4.7UF 10% 1.60M0 - Immediate$31.36ดูรายละเอียด
CAP 1206 X7R 75V 2.2UF 10% 1.60MCNC5L1X7R1N225K160AECAP 1206 X7R 75V 2.2UF 10% 1.60M3975 - Immediate$35.56ดูรายละเอียด
CAP 1210 X7R 50V 10UF 10% 2.50MMCNC6P1X7R1H106K250AECAP 1210 X7R 50V 10UF 10% 2.50MM1081 - Immediate$40.41ดูรายละเอียด
CAP 1210 X7R 50V 4.7UF 10% 2.50MCNC6P1X7R1H475K250AECAP 1210 X7R 50V 4.7UF 10% 2.50M119 - Immediate$40.41ดูรายละเอียด
CAP 1210 X7R 100V 4.7UF 10% 2.50CNC6P1X7R2A475K250AECAP 1210 X7R 100V 4.7UF 10% 2.5025815 - Immediate$45.26ดูรายละเอียด
CAP CER 10UF 50V X7R 1206CNC5L1X7R1H106K160AECAP CER 10UF 50V X7R 12060 - Immediate$39.44ดูรายละเอียด
CAP CER 22UF 10V X7S 1206CNC5L1X7S1A226M160AECAP CER 22UF 10V X7S 12062000 - Immediate$41.71ดูรายละเอียด
CAP CER 47UF 10V X7S 1210CNC6P1X7S1A476M250AECAP CER 47UF 10V X7S 12102655 - Immediate$73.71ดูรายละเอียด
Published: 2019-10-28