Kilovac CAP120R Latching Contactor

TE Connectivity’s (TE) latching contactor is ideally suited to airborne and other applications requiring low power consumption

Image of TE Connectivity Aerospace's Kilovac CAP120R Latching Contactor TE Connectivity’s (TE) Kilovac CAP120R latching contactor is extremely small in size and lightweight relative to its voltage and current ratings. This latching version of the popular CAP120 high-voltage contactor is designed for harsh environments and load applications and offers extremely high performance in terms of its size and weight. The latching configuration makes it ideally suited to airborne and other applications requiring low power consumption. The contactor also allows versatile installation through bidirectional load switching, and the main contacts are not polarity-sensitive.

Mechanical
  • Temperature range: -40°C to +85°C
  • Weight nominal: 0.14 Kg
  • Sine vibration, 20 G: 55 Hz to 2,000 Hz
  • Contact arrangements, main contacts: SPST-NO, Form P
Electrical
  • Voltage rating, main contacts, max.: 600 VDC
  • Current rating, continuous, main contacts (1): 150 A
  • Mechanical life (min.): 100,000 cycles
Features
  • Hermetically-sealed
  • Does not require the continuous application of coil power
  • Relatively low power consumption makes it ideal for aerospace applications
Target Markets
  • Military aerospace
  • Commercial aerospace
  • Defense
  • Naval/marine
Applications
  • UAM/UAV power systems
  • Power systems needing latching coils for reduced power consumption and lighter weight

Kilovac CAP120R Latching Contactor

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าของคอยล์แบบฟอร์มการติดต่ออัตราหน้าสัมผัส (กระแสไฟฟ้า)Available Quantityราคาดูรายละเอียด
CONTACTOR, SPST-NO W/AUXCAP120RBXNGCONTACTOR, SPST-NO W/AUX28VDCSPST-NO (DM) (1 Form X)150 A0 - Immediate$51,892.56ดูรายละเอียด
Published: 2022-11-03