FSMIJ Illuminated Tactile Switches
TE Connectivity offers their ALCOSWITCH FSMIJ illuminated tactile switches for easy operation and reliability
TE Connectivity ALCOSWITCH's illuminated tactile switch series is designed for easy operation and reliability in a variety of board mounted applications. The tactile switch includes an LED indicator, available in low and high intensity versions, and eight unique color options. Rated up to 500,000 electrical lifecycles, the illuminated tactile series is designed to last.
Features and Benefits
- Durability with switches rated up to 500,000 electrical life cycles
- Achieve design flexibility with low or high intensity LED indicators available in eight color options
- Save board space with integrated super-bright LEDs
- Faster board assembly with reflow or wave solder compatible designs
- Enable ease of use with tactile and audible feedback
- Designed to fit customers' specific applications with a wide range of actuation forces available
Applications
- The FSMIJ switch is well-suited for designs requiring illuminated interfaces via pushbutton style switches including:
- Industrial equipment
- Building automation / HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
FSMIJ Illuminated Tactile Switches
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2311402-2 | CAP TACTILE ROUND BLACK | 3463 - Immediate | $24.25 | ดูรายละเอียด |
![]() | ![]() | FSMIJ62BR04 | SWITCH TACTILE SPST-NO 0.05A 12V | 1131 - Immediate | $70.80 | ดูรายละเอียด |
![]() | ![]() | FSMIJM63BA04 | SWITCH TACTILE SPST-NO 0.05A 12V | 1238 - Immediate | $73.07 | ดูรายละเอียด |
![]() | ![]() | FSMIJM65AA04 | SWITCH TACTILE SPST-NO 0.05A 12V | 4149 - Immediate | $77.92 | ดูรายละเอียด |
![]() | ![]() | 2311402-1 | CAP TACTILE ROUND GREEN | 2471 - Immediate | $24.25 | ดูรายละเอียด |