Emergency Service MIMO Antenna

TE Connectivity AMP's MIMO antenna reduce vehicle damage, installation time, and cost with only a single hole mount requirement

Image of TE-AMP's Emergency Service MIMO AntennaTE Connectivity's (TE) emergency service antenna is a one size fits all, shark fin style solution for MiMo Wi-Fi and GPS applications requiring VHF or UHF capability. The antenna has a compact OEM style shark fin housing that contains 2 x 2 MiMo antenna function for 4G/3G/2G and an active antenna for GPS/GLONASS/Galileo/ Beidou with 26 dB gain LNA. In addition, there is an integral stud mount for an external antenna whip that can support a range of VHF, UHF, or 700/800 MHz antennas. A blanking cover is supplied for when an external whip is not required. The emergency service shark fin style design provides multiple antenna functions while remaining discrete and is suitable for public safety (overt/covert), industrial, and transport applications where a cost effective, efficient, and robust antenna is essential. Requiring only a single hole mounting, this antenna reduces vehicle damage, installation time, cost, and visual impact while protecting a vehicle’s resale value.

Benefits

  • Support 2 x 2 MiMo LTE antenna, 1x GPS, 2 x 2 MiMo Wi-Fi, and VHF/UHF (TETRA) applications through optional whip 
  • Reduce vehicle damage, installation time, and cost with only a single hole mount required for the antenna
  • Support six operational bands including the TETRA emergency bands
  • Achieve a suitable yet discrete application for public safety with the antenna’s shark fin style design
Applications
  • Public transportation
  • Trains
  • Subway carriages
  • Trams/buses
  • Emergency response services
Markets
  • Rail
  • Industrial
  • Transport

Emergency Service MIMO Antennas

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 829MHZ/2.7GHZ MODULE CAB1-2823602-1RF ANT 829MHZ/2.7GHZ MODULE CAB0 - Immediate$10,744.88ดูรายละเอียด
RF ANT 829MHZ/2.7GHZ MODULE CAB1-2823602-2RF ANT 829MHZ/2.7GHZ MODULE CAB0 - Immediate
19 - Marketplace
$11,298.69ดูรายละเอียด
Published: 2017-12-26