RJ45 Jacks with Integrated Magnetics

TE Connectivity RJ45 modular jacks feature integrated magnetics for higher EMI shielding

Image of TE Connectivity AMP Connectors RJ45 Jacks with Integrated Magnetics TE Connectivity (TE) RJ45 modular jacks deliver an end-to-end, highly integrated Ethernet connectivity solution from the cable all the way to the physical layer. By embedding the magnetics within the jack itself, they help achieve enhanced EMI shielding, boosting both connection integrity and signal reliability. Available in speeds up to 10 Gbps, the portfolio addresses surging bandwidth demands with exceptional high-speed performance, while Power-over-Ethernet (PoE) support helps to enable remote device powering directly over the data line.

Features
  • Supports 10M/100M/1G/2.5G/5G/10G Ethernet for maximum flexibility for diverse data transfer requirements
  • PoE+ (IEEE 802.3at) eliminates external power bricks and simplifies field installation
  • Integrated magnetics allow for higher EMI shielding and help create more reliable connections and reduce signal degradation
  • Extended temperature range of -40°C to +85°C allows for more robust operation and addresses the needs of demanding applications
  • Offers design flexibility with multiple mounting, LED light, and configuration options
Applications
  • Communications and Ethernet
    • Data centers
    • Routers
    • Switches
    • Base stations
  • Medical
    • Medical imaging
    • Bedside monitors
  • Industrial
    • Programmable logic controllers
    • I/O modules
    • Servo drives
    • Industrial PCs
    • Industrial machinery
    • Industrial production equipment
    • Automated test equipment

Industrial RJ45 Jacks with Integrated Magnetics

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK 1PORT PCB5-2301995-2CONN JACK 1PORT PCB2773 - Immediate$240.21ดูรายละเอียด
CONN JACK 1PORT PCB2301994-8CONN JACK 1PORT PCB216 - Immediate$263.17ดูรายละเอียด
CONN JACK 1PORT PCB5-2301995-1CONN JACK 1PORT PCB4300 - Immediate$352.40ดูรายละเอียด
CONN JACK 1PORT PCB5-2301995-4CONN JACK 1PORT PCB5100 - Immediate$343.99ดูรายละเอียด
CONN JACK 1PORT PCB6-2301994-2CONN JACK 1PORT PCB973 - Immediate$358.86ดูรายละเอียด
CONN JACK 1PORT PCB6-2301994-0CONN JACK 1PORT PCB0 - Immediate
40 - Marketplace
$262.20ดูรายละเอียด
CONN JACK 1PORT PCB1-2301994-0CONN JACK 1PORT PCB405 - Immediate$408.97ดูรายละเอียด
CONN JACK 1PORT PCB1-2301994-2CONN JACK 1PORT PCB917 - Immediate$408.97ดูรายละเอียด
CONN JACK 2PORT PCB2301997-5CONN JACK 2PORT PCB440 - Immediate$440.98ดูรายละเอียด
CONN JACK 2PORT PCB5-2301996-5CONN JACK 2PORT PCB1716 - Immediate$473.63ดูรายละเอียด
CONN JACK 2PORT PCB2301996-5CONN JACK 2PORT PCB2697 - Immediate$460.06ดูรายละเอียด
CONN JACK 2PORT PCB2301997-4CONN JACK 2PORT PCB3108 - Immediate$662.77ดูรายละเอียด
CONN JACK 2PORT PCB5-2301996-7CONN JACK 2PORT PCB2447 - Immediate$692.51ดูรายละเอียด
CONN JACK 2PORT PCB2301997-7CONN JACK 2PORT PCB1740 - Immediate$692.51ดูรายละเอียด
CONN JACK 2PORT PCB2301996-7CONN JACK 2PORT PCB2176 - Immediate$672.14ดูรายละเอียด
CONN JACK 2PORT PCB2301996-8CONN JACK 2PORT PCB3017 - Immediate$672.14ดูรายละเอียด
CONN JACK 1PORT PCB5-2301994-3CONN JACK 1PORT PCB661 - Immediate$240.21ดูรายละเอียด
CONN JACK 1PORT PCB5-2301994-9CONN JACK 1PORT PCB206 - Immediate$253.47ดูรายละเอียด
CONN JACK 1PORT PCB2301995-2CONN JACK 1PORT PCB1 - Immediate$265.43ดูรายละเอียด
CONN JACK 1PORT PCB2301994-9CONN JACK 1PORT PCB559 - Immediate$279.98ดูรายละเอียด
Updated: 2025-12-03
Published: 2018-01-03