QSFP-DD 112G SMT Receptacle Connectors

TE’s receptacle connectors are designed for 800 Gbps PAM-4 protocols and can work cost-effectively in 15 W to 18 W applications

Image of TE Connectivity AMP's QSFP-DD 112G SMT Receptacle Connector TE’s QSFP-DD 112G SMT receptacle connectors can address next-generation datacenter needs by increasing density in an existing QSFP form factor to reach speeds up to 800 Gbps. These products are designed for 800 Gbps PAM-4 protocols and can work cost-effectively in 15 W to 18 W applications leveraging proprietary heatsink technology. These connectors are fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.

Applications
  • Switches
  • Servers
  • Routers
  • Storage equipment
  • Base stations
  • Other applications that require high-speed input/output data transmission
Target Markets
  • Networking
  • Datacenters
  • Wireless infrastructure
Features
  • Supports data rates up to 800 Gbps
  • Custom configurations
  • Industry-leading performance

QSFP-DD 112G SMT Receptacle Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RCPT CONN 76 POSN QSFP-DD 112 W/2372133-1RCPT CONN 76 POSN QSFP-DD 112 W/0 - Immediate$449.06ดูรายละเอียด
RCPT CONN 76 POSN QSFP-DD 112 W/2372133-2RCPT CONN 76 POSN QSFP-DD 112 W/2 - Immediate$710.61ดูรายละเอียด
Published: 2023-07-12