RJ45 Fiber Optic Metal Shell Connectors

Industrial RJ45/fiber optic push-pull variant 14 metal shell connector from TE Connectivity AMP

Image of TE Connectivity AMP RJ45 Fiber Optic Metal Shell ConnectorsThe TE Connectivity AMP industrial RJ45/fiber optic LC-Type push-pull variant 14 metal shell connector is equipped with a robust termination technology that allows a timesaving and flexible field installation without any special tool. With its metal shell, this RJ45/fiber optic connector is able to withstand harsh and rugged environments, such as shock, vibration, or temperature, and offers good chemical, oil, or spark resistance. Due to its high grade IP rating and durability, the metal shell version provides a reliable and safe connection and reduces maintenance cost. The comfortable push-pull mechanism ensures a secure, sealed interconnection in which all common cable diameters can be terminated.

Features and Benefits

  • Reliability and cost savings with durable and long lifetime connector
  • High grade IP shielding and temperature resistance make it suitable for harsh and outdoor environments
  • Supports fiber optics or RJ45
  • Quick and easy connect and disconnect
  • Also available as plastic version
  • IEC standardized interface
  • Wide-range pinch-ring seal covers 4.8 to 8.0 mm cable outside diameter
  • Flexible solution for all industrial/customized connector interfaces by using a provided adapter
  • Pre-assembled connector housings
  • Equipped with RJ45 4/8 position or fiber optic LC-type
Applications
  • Automotive production
  • Welding machines
  • Machinery
  • Motors/motor controls
  • Robotics

Metal Shell Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
METAL PLUG RJ45 CAT5E 8P2120864-1METAL PLUG RJ45 CAT5E 8P35 - Immediate$2,615.50ดูรายละเอียด
METAL PLUG RJ45 CAT5E 8P2-2120864-1METAL PLUG RJ45 CAT5E 8P0 - Immediate
449 - Marketplace
$401.22ดูรายละเอียด
METAL PLUG RJ45 CAT5E3-2120864-1METAL PLUG RJ45 CAT5E0 - Immediate
81 - Marketplace
$432.25ดูรายละเอียด
METAL PLUG RJ45 CAT5E 4P4-2120864-1METAL PLUG RJ45 CAT5E 4P0 - Immediate
115 - Marketplace
$647.89ดูรายละเอียด
CONN MOD JACK 8P8C UNSHLD5-2120871-1CONN MOD JACK 8P8C UNSHLD0 - Immediate
66 - Marketplace
$616.86ดูรายละเอียด
CONN MOD JACK 8P8C UNSHLD4-2120871-1CONN MOD JACK 8P8C UNSHLD0 - Immediate
126 - Marketplace
$601.66ดูรายละเอียด
CONN MOD JACK 8P8C UNSHLD2-2120871-1CONN MOD JACK 8P8C UNSHLD0 - Immediate
362 - Marketplace
$409.62ดูรายละเอียด
CONN MOD JACK 8P8C UNSHLD2120871-1CONN MOD JACK 8P8C UNSHLD0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN MOD JACK 8P8C UNSHLD3-2120871-1CONN MOD JACK 8P8C UNSHLD0 - Immediate
68 - Marketplace
$386.02ดูรายละเอียด
COUPLER PLUG/JACK RJ45 8P 180DEG7-2120875-1COUPLER PLUG/JACK RJ45 8P 180DEG0 - Immediate
228 - Marketplace
$1,514.34ดูรายละเอียด
COUPLER PLUG/JACK RJ45 4P 180DEG8-2120875-1COUPLER PLUG/JACK RJ45 4P 180DEG0 - Immediate
107 - Marketplace
$1,291.59ดูรายละเอียด
COUPLER PLUG/JACK RJ452-2120875-1COUPLER PLUG/JACK RJ450 - Immediate
241 - Marketplace
$740.36ดูรายละเอียด
COUPLER PLUG/JACK RJ452120875-1COUPLER PLUG/JACK RJ450 - Immediate
56 - Marketplace
$1,342.02ดูรายละเอียด
COUPLER PLUG/JACK RJ453-2120875-1COUPLER PLUG/JACK RJ450 - Immediate
45 - Marketplace
$917.20ดูรายละเอียด
COUPLER PLUG/JACK RJ45 4P4-2120875-1COUPLER PLUG/JACK RJ45 4P0 - Immediate
57 - Marketplace
$1,264.43ดูรายละเอียด
COUPLER PLUG/JACK RJ45 8P 90DEG5-2120875-1COUPLER PLUG/JACK RJ45 8P 90DEG0 - Immediate
47 - Marketplace
$1,326.50ดูรายละเอียด

Plastic Shell Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,1987004-1RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,0 - ImmediateSee Page for Pricingดูรายละเอียด
RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,1987004-2RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,12 - Immediate
145 - Marketplace
$900.39ดูรายละเอียด
CONN HOUSING FOR RJ45 JACKS1987307-1CONN HOUSING FOR RJ45 JACKS37 - Immediate$817.30ดูรายละเอียด
IP65/67 PUSH-PULL FRAME CAT61987673-1IP65/67 PUSH-PULL FRAME CAT60 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2015-09-03