Sliding Power Connector

TE Connectivity’s connector eliminates the need for a bulky cable management system

Image of TE Connectivity AMP's Sliding Power ConnectorTE Connectivity’s (TE) sliding power connector is one of the only connectors of its kind that allows for hot swapping of components in a server drawer. This power solution is ideal for applications up to 75 A and can eliminate the need for a bulky cable management system within the drawer. The sliding power connector also shows improved voltage drop over cables due to a more direct path from the power source to the server. With limited cabled connections, the sliding power connector is also more reliable. With no need for complex cable management or loose moving parts within the drawer, the sliding power connector provides a simpler design that is less prone to disconnection from the power source.

Features
  • Allows for hot swapping of components in a server drawer without shutting down power to the entire system
  • Saves significant costs associated with system downtime
  • Can eliminate the need for bulky cable management systems
  • Significantly reduces overall system cooling costs
  • Allows more space for airflow throughout the enclosure
  • Improved voltage drop compared to cable assemblies
  • No need for complex cable management or loose moving parts within the system
  • Simple design that is less prone to disconnection from the power source
Applications
  • Hard disk drives
  • Power supply units
  • OCP cubby
  • Racks
  • Servers
  • Storage units
  • High current applications

Sliding Power Connector

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SPRING SLIDING BUS 2POS PCB2204740-1CONN SPRING SLIDING BUS 2POS PCB0 - Immediate$937.97ดูรายละเอียด
Updated: 2019-08-06
Published: 2019-06-27