SPE M8 Hybrid Board Receptacle and Hybrid Cordset
TE's receptacles and cordsets provide data transmission via SPE and power transmission over a separate wire pair
TE Connectivity's hybrid board receptacle and hybrid cordset products are designed to support the single pair Ethernet (SPE) protocol. SPE allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybrid solution also provides power transmission over a separate wire pair. Data transmission is possible up to 1 Gb/s, as well as power supply up to 400 W. At 10 Mb/s, speed transmission distances up to 1,000 meters are possible.
- Reduces the number of connectors needed
- Enables IoT in a small package
- Higher power levels are possible
- Galvanic separation of power and data
- More noise is allowed on power lines
- No special circuitry is required
- More flexibility for powering devices
- Sensor/actuator networks
- Robotics
- Machinery
- Industrial automation
- Security and surveillance cameras
- Data and power in one cable
- 1 Gb/s communication
- Higher power levels are possible compared to PoDL
- IEC 6317-6 standard supported
- Current over signal pair up to 4 A (22 AWG)
- Current over power pair up to 8 A (18 AWG)
- SPE 1 Gbps / 40 m per IEEE 802.3bp 1000BASE-T1
- SPE 10 Mb/s / 1,000 m per IEEE 802.3cg 10BASE-T1
- Coupling nuts: nickel-plated brass
- Contact material: phosphor bronze
- Plastics: UL94-V0 rated, black
- Free of halogen, silicone, Teflon, and release agents
- IEC 63171-6
- RoHS, China-RoHS
- REACH
SPE M8 Hybrid Board Receptacle and Hybrid Cordset
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ชนิดของคอนเนคเตอร์ที่ 2 | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TB1147D4722-005 | CIRC CBL 4POS RCPT TO RCPT 16.4' | ขาตัวผู้ | 0 - Immediate | $3,281.82 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-007 | CIRC CBL 4POS RCPT TO WIRE 32.8' | - | 5 - Immediate | $4,079.40 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-004 | CIRC CBL 4POS RCPT TO WIRE 9.84' | - | 8 - Immediate | $1,972.78 | ดูรายละเอียด |
![]() | ![]() | TB1147D4722-150 | CIRC CBL 4POS RCPT TO RCPT 49.2' | ขาตัวผู้ | 5 - Immediate | $6,165.65 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-005 | CIRC CBL 4POS RCPT TO WIRE 16.4' | - | 2 - Immediate | $2,589.96 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-150 | CIRC CBL 4POS RCPT TO WIRE 49.2' | - | 6 - Immediate | $5,517.76 | ดูรายละเอียด |
![]() | ![]() | TB1147D4722-400 | CIR CBL 4POS RCPT TO RCPT 131.2' | ขาตัวผู้ | 2 - Immediate | $12,921.65 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-001 | CIRC CBL 4POS RCPT TO WIRE 1.64' | - | 17 - Immediate | $1,173.90 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-002 | CIRC CBL 4POS RCPT TO WIRE 3.28' | - | 13 - Immediate | $1,336.52 | ดูรายละเอียด |
![]() | ![]() | TB1147D4722-004 | CIRC CBL 4POS RCPT TO RCPT 9.84' | ขาตัวผู้ | 9 - Immediate | $2,679.83 | ดูรายละเอียด |
![]() | ![]() | TB1147D4722-007 | CIRC CBL 4POS RCPT TO RCPT 32.8' | ขาตัวผู้ | 3 - Immediate | $4,745.72 | ดูรายละเอียด |
![]() | ![]() | TB1141D4722-400 | CIR CBL 4POS RCPT TO WIRE 131.2' | - | 5 - Immediate | $12,319.02 | ดูรายละเอียด |