STRADA Whisper Backplane Connectors

TE Connectivity's STRADA whisper backplane connector operates with extremely low noise, transfer data rates of 25 Gbps up to 56 Gbps, low insertion loss, and little to no skew

Image of TE Connectivity's STRADA WHISPER Backplane ConnectorsTE Connectivity's introduces their STRADA whisper backplane connector family designed for the engineer needing high-performing, high-bandwidth systems. The revolutionary design of the STRADA Whisper connector transfers data at blinding speeds of 25 Gbps and offers unparalleled scalability up to 56 Gbps. With the STRADA Whisper Backplane connectors you can achieve efficient future system upgrades without costly backplane or midplane redesigns.

The STRADA whisper product family, available for immediate delivery at DigiKey, operates with extremely low-noise, low-insertion loss, and little to no skew, all of which provide system architects with design flexibility and high-design margin. Specific versions are available for 100 ohm and 85 ohm applications so you don’t have to compromise on impedance discontinuities.

Mechanically, the STRADA whisper connector family mirrors most high-speed backplane connectors in the market for easy implementation. It differentiates itself through folded signal pins surrounded by strong, protective C-shaped shields, which makes the product family one of the most robust offerings in the market. The STRADA Whisper connector footprint keeps crosstalk down and the overall connector design uses the latest eye-of-needle (EON) technology. Whether it’s traditional backplane, orthogonal midplane, or a cabled-backplane system, TE can tailor the STRADA whisper product portfolio to best fit and enable your system architecture.

STRADA Whipser 4.5 mm Connector

Features

  • Power sum FEXT is lower than -50 dB for system implementation at 12.5 GHz
  • Individual shielded pairs offer excellent signal integrity/EMI performance
  • Little to no skew through high-speed differential pairs
  • Common mode impedance controlled throughout the connector, including footprint and mating interface
  • Insertion loss is less than 1 dB and linear up to 20 GHz
    • Superior 25 Gbps electrical performance maintained even in a 1.5 mm unmated condition
      • No reliance on noise cancellation, unlike some competitive products, which can be critical in high-speed applications
        • 85 Ω and 100 Ω versions available

        Applications

        • Servers and storage
        • Switches
        • Routers
        • Optical transport
        • Wireless infrastructure

        STRADA Whisper Connectors

        รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
        CONN HEADER DUAL BEAM 48POS PCB2180830-2CONN HEADER DUAL BEAM 48POS PCB0 - ImmediateSee Page for Pricingดูรายละเอียด
        CONN HDR DUAL BEAM 48POS EDGE MT2198267-2CONN HDR DUAL BEAM 48POS EDGE MT0 - Immediate$340.33ดูรายละเอียด
        CONN HEADER DUAL BEAM 64POS PCB2180832-2CONN HEADER DUAL BEAM 64POS PCB61 - Immediate$484.67ดูรายละเอียด
        CONN RCPT DUAL BEAM 64P BRD MNT2198268-2CONN RCPT DUAL BEAM 64P BRD MNT0 - ImmediateSee Page for Pricingดูรายละเอียด
        CONN HEADER DUAL BEAM 72POS PCB2180826-2CONN HEADER DUAL BEAM 72POS PCB88 - Immediate$496.06ดูรายละเอียด
        CONN RCPT DUAL BEAM 72P EDGE MNT2198265-2CONN RCPT DUAL BEAM 72P EDGE MNT3 - Immediate
        248 - Marketplace
        $2,013.87ดูรายละเอียด
        CONN HEADER DUAL BEAM 96POS PCB2180828-2CONN HEADER DUAL BEAM 96POS PCB1 - Immediate$597.62ดูรายละเอียด
        CONN RCPT DUAL BEAM 96P EDGE MNT2198266-2CONN RCPT DUAL BEAM 96P EDGE MNT0 - Immediate
        1 - Marketplace
        $14,967.14ดูรายละเอียด
        Published: 2015-02-23