DTM Series Connectors

TE Connectivity features their Deutsch DTM connectors made for harsh environment applications

Image of TE Connectivity Deutschs DTM Series ConnectorsTE Connectivity's DEUTSCH DTM connectors are designed for cable-to-cable and cable-to-board harsh environment applications. The connectors are available in 2, 3, 4, 6, 8, and 12 configurations. Each contact carries a 7.5 amp continuous capacity, filling the design requirements for lower amperage, multi-pin connections. They can be mounted in-line, flanged, and used for PCB mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture. For smaller wire gauge applications that are exposed to harsh environments, TE’s DEUTSCH DTM connectors are a reliable and proven solution.

Features and Benefits
  • Accepts contact size 20 (7.5 amps)
  • 14 AWG to 22 AWG (2.50 mm² to 0.35 mm²)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Operating at temperatures -55°C to +125°C

DTM Series Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งระยะAvailable Quantityราคาดูรายละเอียด
CONN PLUG HSG 2POSDTM06-2SCONN PLUG HSG 2POS2-21002 - Immediate$28.13ดูรายละเอียด
CONN PLUG HSG 3POSDTM06-3SCONN PLUG HSG 3POS3-0 - Immediate$58.84ดูรายละเอียด
CONN PLUG HSG 4POSDTM06-4SCONN PLUG HSG 4POS4-3644 - Immediate$65.63ดูรายละเอียด
CONN RCPT HSG 2POSDTM04-2PCONN RCPT HSG 2POS2-6969 - Immediate$46.88ดูรายละเอียด
CONN PLUG HSG 6POSDTM06-6SCONN PLUG HSG 6POS6-0 - Immediate$65.63ดูรายละเอียด
CONN PLUG HSG 8POSDTM06-08SACONN PLUG HSG 8POS8-8739 - Immediate$80.83ดูรายละเอียด
CONN RCPT HSG 4POSDTM04-4PCONN RCPT HSG 4POS4-7937 - Immediate$76.95ดูรายละเอียด
CONN PLUG HSG 8POSDTM06-08SBCONN PLUG HSG 8POS8-875 - Immediate$98.93ดูรายละเอียด
CONN RCPT HSG 8POSDTM04-08PACONN RCPT HSG 8POS8-2876 - Immediate$124.47ดูรายละเอียด
CONN PLUG HSG 12POSDTM06-12SBCONN PLUG HSG 12POS12-1591 - Immediate$89.23ดูรายละเอียด
CONN RCPT HSG 6POSDTM04-6PCONN RCPT HSG 6POS6-3024 - Immediate$129.00ดูรายละเอียด
CONN RCPT HSG 8POSDTM04-08PBCONN RCPT HSG 8POS8-638 - Immediate$164.88ดูรายละเอียด
CONN PLUG HSG 12POSDTM06-12SCCONN PLUG HSG 12POS12-0 - Immediate$104.43ดูรายละเอียด
CONN RCPT HSG 12POSDTM04-12PCCONN RCPT HSG 12POS12-0 - Immediate$218.23ดูรายละเอียด
CONN RCPT HSG 12POSDTM04-12PDCONN RCPT HSG 12POS12-127 - Immediate$218.23ดูรายละเอียด
CONN RCPT HSG 12POSDTM04-12PACONN RCPT HSG 12POS12-2031 - Immediate$140.96ดูรายละเอียด
CONN RCPT HSG 12POSDTM04-12PBCONN RCPT HSG 12POS12-658 - Immediate$172.32ดูรายละเอียด
CONN RCPT HSG 3POSDTM04-3PCONN RCPT HSG 3POS3-4686 - Immediate$70.16ดูรายละเอียด
CONN PLUG HSG 12POSDTM06-12SACONN PLUG HSG 12POS12-2384 - Immediate$80.83ดูรายละเอียด
Published: 2017-02-01