433 MHz Single-Band Helical Antennas

TE Connectivity (TE) helical antennas operate well on compact ground planes and are available in straight and right-angle options

Image of TE Connectivity Linx 433 MHz Single-Band Helical Antennas TE Connectivity (TE) 433 MHz helical antennas are rugged, low-cost, and easy to install. The family includes both straight and right-angle antennas designed for operations in the 433 MHz ISM band.

Benefits
  • Straight and right-angle options
  • Outperforms similar multiband solutions
  • Operates well on compact ground planes
  • Wide bandwidth
  • High gain and efficiency
  • Compact and rugged
  • Durable main shaft
Applications
  • 433 MHz ISM
  • Low-power devices
  • Handheld devices
  • Internet of Things (IoT) devices
  • Remote controls
  • Monitoring and sensing
Environmental specifications
  • Operating and storage temperature: -30°C to +75°C (-22°F to +167°F)
  • Material substance compliance: RoHS, CE, and UKCA compliant
Target markets
  • IoT

433 MHz Single-Band Helical Antennas

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EXTERNAL ANT . SMA 423-443MHZ2195892-2EXTERNAL ANT . SMA 423-443MHZ1920 - Immediate$111.22ดูรายละเอียด
ANTENNA EXTERNAL 433MHZ SGL BAND2195892-1ANTENNA EXTERNAL 433MHZ SGL BAND1864 - Immediate$127.06ดูรายละเอียด
Published: 2025-04-24