Hermetically Sealed Panel-Mount RF Adapters

TE Connectivity Linx RF adapters are ideal for use in vacuum-sealed environments

Image of TE Connectivity Linx Hermetically Sealed Panel-Mount RF AdaptersTE Connectivity Linx hermetically sealed panel-mount RF adapters feature a glass bead soldered into the connector for an airtight seal, making them ideal for use in applications with a high pressure differential.

Features
  • Rugged connectors for harsh environments
  • Panel-mount bulkhead adapters
  • Stainless steel and nickel plated
  • SMA, TNC, and BNC versions available
  • Less than 1x10-8 atm.cc/second leakage rate
  • For use in vacuum-sealed environments
  • 50 Ω impedance
Applications
  • High pressure and airtight seal
  • Antennas
  • Internet of Things (IoT)
  • Instrumentation

Hermetically Sealed Panel-Mount RF Adapters

รูปภาพManufacturer Part Numberคำอธิบายซีรี่ส์ของอะแดปเตอร์Available Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMA JACK TO JACK STR BHD HERMETI
2503475-1SMA JACK TO JACK STR BHD HERMETISMA ไปยัง SMA366 - Immediate$1,344.60ดูรายละเอียด
ผลิตภัณฑ์ใหม่
TNC JACK TO JACK STR BHD HERMETI
2503386-1TNC JACK TO JACK STR BHD HERMETITNC ไปยัง TNC97 - Immediate$2,012.54ดูรายละเอียด
ผลิตภัณฑ์ใหม่
BNC JACK TO JACK STR BHD HERMETI
2503387-1BNC JACK TO JACK STR BHD HERMETIBNC ไปยัง BNC186 - Immediate$1,145.45ดูรายละเอียด
Published: 2025-07-28