LoRa LPWAN 410 MHz to 470 MHz FPC Antennas
TE Connectivity FPC antennas feature an adhesive backing for rapid, versatile mounting in multiple environments
TE Connectivity LoRa LPWAN FPC antennas offer a wideband coverage of 410 MHz to 470 MHz to satisfy 433 MHz for LoRa, LPWAN, and ISM, 410 MHz for LTE cellular bands 87 and 88, and 450 MHz for LTE cellular bands 31, 72, and 73. They feature an adhesive backing that allows for rapid and versatile mounting of the antennas in multiple environments, enclosures, and applications. Paired with multiple cable length options and a choice of U.FL and MHF4 connectors, this FPC antenna family offers a very versatile range of products.
- Wideband coverage
- 433 MHz coverage for LoRa, LPWAN, and ISM applications
- Cellular coverage
- 410 MHz LTE cellular bands 87 and 88
- 450 MHz LTE cellular bands 31, 72, and 73
- Easy peel-and-stick, adhesive-back antennas for rapid, versatile mounting
- Multiple cable lengths available
- U.FL and MHF4 connector options available for all cable lengths
- IoT devices
- Long-range/low-power
- Remote controls
- Monitoring
- Sensing
- RFID
- Metering/smart energy
- Smart health
LoRa LPWAN 410 MHz to 470 MHz FPC Antennas
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000925-05 | ANTENNA 433MHZ FPC 1.13 COAX 50M | 989 - Immediate | $102.81 | ดูรายละเอียด |
![]() | ![]() | L000926-05 | ANTENNA 433MHZ FPC 1.13 COAX 50M | 994 - Immediate | $102.81 | ดูรายละเอียด |
![]() | ![]() | L000926-10 | ANTENNA 433MHZ FPC 1.13 COAX 100 | 1000 - Immediate | $106.37 | ดูรายละเอียด |
![]() | ![]() | L000925-10 | ANTENNA 433MHZ FPC 1.13 COAX 100 | 427 - Immediate | $106.37 | ดูรายละเอียด |
![]() | ![]() | L000926-25 | ANTENNA 433MHZ FPC 1.13 COAX 250 | 1000 - Immediate | $118.00 | ดูรายละเอียด |
![]() | ![]() | L000925-25 | ANTENNA 433MHZ FPC 1.13 COAX 250 | 988 - Immediate | $118.00 | ดูรายละเอียด |