FX29 Force Sensors

TE Connectivity's compression load cell offers flexibility to meet miniaturization demands in embedded force measurement

Image of TE Connectivity Measurement Specialties' FX29 Force Sensor TE Connectivity's (TE) FX29 is a compact compression load cell that offers exceptional price-to-performance in a robust package designed to meet the rapidly growing demand for miniaturization in embedded force measurement. The FX29 enables design flexibility with mV, amplified, and digital output options with greater system accuracy. Constructed of stainless steel materials, the FX29 incorporates proven Microfused sensing technology with low compliance, high sensitivity, and a minimum of one million cycles.

Features

  • Enable design flexibility and simplicity with mV, amplified, and digital output options
  • Allow flexibility in force range options from 10 lbf to 100 lbf (50 N to 500 N) with the combination of a metal injection-molded flexure and microminiaturized MEMs strain gages
  • Save space with simplified design and small footprint (Ø19.70 x 4.95 mm) suited for applications with tight space constraints
  • Provide excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20 mV/V with Microfused technology
Applications
  • Medical infusion pumps
  • Analog and digital scales
  • Fitness and exercise equipment
  • Payload weighing
  • Power tools
  • Robotics
  • Surgical and dental tools
  • Battery-powered devices
  • Manufacturing equipment
Target Markets
  • Medical
  • Industrial

FX29 Force Sensors

รูปภาพManufacturer Part Numberคำอธิบายประเภทเซนเซอร์ประเภทแอคชูเอเตอร์Available Quantityราคาดูรายละเอียด
SENSOR FORCE 25KGF PUSHBUTTONFX29K0-040B-0050-LSENSOR FORCE 25KGF PUSHBUTTONโหลดเซลล์ปุ่มกด84 - Immediate$778.51ดูรายละเอียด
SENSOR FORCE 25KGF PUSHBUTTONFX293X-040B-0050-LSENSOR FORCE 25KGF PUSHBUTTONโหลดเซลล์ปุ่มกด86 - Immediate$751.03ดูรายละเอียด
SENSOR FORCE 12.50KGF PUSHBUTTONFX29K0-040B-0025-LSENSOR FORCE 12.50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด0 - Immediate$772.36ดูรายละเอียด
SENSOR FORCE 12.50KGF PUSHBUTTONFX292X-100A-0025-LSENSOR FORCE 12.50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด181 - Immediate$745.21ดูรายละเอียด
SENSOR FORCE 12.50KGF PUSHBUTTONFX29K0-100A-0025-LSENSOR FORCE 12.50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด72 - Immediate$772.36ดูรายละเอียด
SENSOR FORCE 90.72KGF PUSHBUTTONFX292X-040A-0200-LSENSOR FORCE 90.72KGF PUSHBUTTONโหลดเซลล์-4 - Immediate$1,146.75ดูรายละเอียด
SENSOR FORCE 90.72KGF PUSHBUTTONFX292X-100A-0200-LSENSOR FORCE 90.72KGF PUSHBUTTONโหลดเซลล์-0 - Immediate$1,146.75ดูรายละเอียด
SENSOR FORCE 90.72KGF PUSHBUTTONFX292X-040B-0200-LSENSOR FORCE 90.72KGF PUSHBUTTONโหลดเซลล์-26 - Immediate$1,661.44ดูรายละเอียด
SENSOR FORCE 25KGF PUSHBUTTONFX29K0-100A-0050-LSENSOR FORCE 25KGF PUSHBUTTONโหลดเซลล์ปุ่มกด96 - Immediate$778.51ดูรายละเอียด
SENSOR FORCE 5KGF PUSHBUTTONFX293X-040B-0010-LSENSOR FORCE 5KGF PUSHBUTTONโหลดเซลล์ปุ่มกด51 - Immediate$712.88ดูรายละเอียด
SENSOR FORCE 5KGF PUSHBUTTONFX29K0-100A-0010-LSENSOR FORCE 5KGF PUSHBUTTONโหลดเซลล์ปุ่มกด74 - Immediate$739.06ดูรายละเอียด
SENSOR FORCE 50KGF PUSHBUTTONFX29K0-040B-0100-LSENSOR FORCE 50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด0 - Immediate$812.13ดูรายละเอียด
SENSOR FORCE 12.50KGF PUSHBUTTONFX293X-100A-0025-LSENSOR FORCE 12.50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด0 - Immediate$764.60ดูรายละเอียด
SENSOR FORCE 25KGF PUSHBUTTONFX293X-100A-0050-LSENSOR FORCE 25KGF PUSHBUTTONโหลดเซลล์ปุ่มกด163 - Immediate$751.03ดูรายละเอียด
SENSOR FORCE 25KGF PUSHBUTTONFX292X-100A-0050-LSENSOR FORCE 25KGF PUSHBUTTONโหลดเซลล์ปุ่มกด52 - Immediate$751.03ดูรายละเอียด
SENSOR FORCE 5KGF PUSHBUTTONFX292X-100A-0010-LSENSOR FORCE 5KGF PUSHBUTTONโหลดเซลล์ปุ่มกด0 - Immediate$731.30ดูรายละเอียด
SENSOR FORCE 50KGF PUSHBUTTONFX293X-100A-0100-LSENSOR FORCE 50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด147 - Immediate$764.28ดูรายละเอียด
SENSOR FORCE 50KGF PUSHBUTTONFX293X-040B-0100-LSENSOR FORCE 50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด75 - Immediate$764.28ดูรายละเอียด
SENSOR FORCE 12.50KGF PUSHBUTTONFX293X-040B-0025-LSENSOR FORCE 12.50KGF PUSHBUTTONโหลดเซลล์ปุ่มกด95 - Immediate$745.21ดูรายละเอียด
SENSOR FORCE 5KGF PUSHBUTTONFX29K0-040B-0010-LSENSOR FORCE 5KGF PUSHBUTTONโหลดเซลล์ปุ่มกด0 - Immediate$739.06ดูรายละเอียด
Published: 2020-03-23