High Precision Discrete NTC Thermistors and Probe Assemblies

TE Connectivity’s negative temperature coefficient (NTC) thermistors for precision, accuracy, and long-term stability

Image of  TE Connectivity Measurement Specialties High Precision Discrete NTC Thermistors and Probe AssembliesTE Connectivity's high precision discrete NTC thermistors and probe assemblies offer many advantages in temperature sensing including miniature size, superior long-term stability, high accuracy, and precision. NTC thermistors are suitable for a wide range of temperature sensing, control, and compensation applications from -80°C to +300°C. The precision discrete NTC thermistors provide solutions for thermal sensing ranging from basic to complex application and environmental conditions.

Features and Benefits  
  • Wide temperature range: -80°C to +300°C
  • Broad product portfolio
  • Design flexibility
  • Excellent value to performance
  • High accuracy
  • Long-term stability
  • Precision
  • Miniature size
Applications  
  • Medical
  • Aerospace
  • Industrial
  • Appliances
  • Instrumentation
  • HVAC

High Precision Discrete NTC Thermistors and Probe Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
THERMISTOR NTC 10KOHM 3976K BEADGA10K3A1ATHERMISTOR NTC 10KOHM 3976K BEAD3591 - Immediate$147.75ดูรายละเอียด
THERMISTOR NTC 10KOHM 3976K BEADGA10K3A1IATHERMISTOR NTC 10KOHM 3976K BEAD2654 - Immediate$154.21ดูรายละเอียด
THERMISTOR NTC 10KOHM 3976K LGAGA10K3CG3THERMISTOR NTC 10KOHM 3976K LGA0 - Immediate$175.21ดูรายละเอียด
THERMISTOR NTC 10KOHM 3976K BEADGA10K3MCD1THERMISTOR NTC 10KOHM 3976K BEAD2545 - Immediate$402.83ดูรายละเอียด
THERMISTOR NTC 10KOHM 3978K BEAD701016THERMISTOR NTC 10KOHM 3978K BEAD0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2018-05-24