M3200 Series Compact Industrial Pressure Transducers

TE Connectivity’s M3200 series is geared towards industrial and commercial OEMs for small to high volume applications

Image of TE Connectivity Measurement Specialties' M3200 Series Compact Industrial Pressure TransducersThe M3200 pressure transducer from the Microfused line of TE Connectivity is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all-metal sealed system. With excellent durability, there are no O-rings, welds, or organics exposed to the pressure media. TE’s proprietary Microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high-temperature glass to a stainless-steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors. This product is geared towards industrial and commercial OEMs for small to high volume applications. Standard configurations are suitable for many applications.

Features
  • One-piece stainless steel construction
  • Digital pressure and temperature output or analog mV/amplified output
  • Compact
  • 17-4 PH stainless steel
  • Customizable
Applications
  • Pumps and compressors
  • Hydraulic/pneumatic systems
  • Automotive test systems
  • Energy and water management
  • Medical gas pressure
  • Leak detection
  • Remote measuring systems
  • General pressure measurements

M3200 Series Pressure Transducers

รูปภาพManufacturer Part Numberคำอธิบายประเภทเอาต์พุตขนาดพอร์ตAvailable Quantityราคาดูรายละเอียด
PRESSURE SENSOR 100PSI GAUGEM3234-000005-100PGPRESSURE SENSOR 100PSI GAUGEแรงดันไฟฟ้าอนาล็อกตัวผู้ - 1/4" (6.35mm) NPT113 - Immediate$2,877.05ดูรายละเอียด
PRESSURE SENSOR 100PSI GAUGEM32JM-000105-100PGPRESSURE SENSOR 100PSI GAUGEI2Cตัวผู้ - 1/4" (6.35mm) NPT44 - Immediate$3,057.12ดูรายละเอียด
SENSOR 232.06PSIG 4.5VM3234-000002-016BGSENSOR 232.06PSIG 4.5V0.5V ~ 4.5Vมีเกลียว4 - Immediate$2,877.05ดูรายละเอียด
SENSOR 250PSIG 4.5VM3234-000002-250PGSENSOR 250PSIG 4.5V0.5V ~ 4.5Vมีเกลียว4 - Immediate$2,877.05ดูรายละเอียด
Updated: 2020-07-15
Published: 2019-02-28