15.0 mm High Power Terminal Block

TE Connectivity AMP's one piece design, printed circuit board mount block on 15.0 mm pin spacing, rated for up to 125 amps

Image of TE Connectivity's 15.0 mm High Power Terminal BlockThe high-power terminal block on 15.0 mm pitch from TE Connectivity AMP provides high-current capacity of up to 125 A in a compact, board-mounted configuration. Available in multiple positions, the modular construction offers a 15.0 mm pitch to allow both factory and field wiring to bring high currents to printed circuit boards for industrial drives and inverters, power supplies, and other industrial devices requiring high currents to printed circuit boards.

Features
  • Screw termination
  • Side wire entry
  • 15.0 mm pin spacing
  • Molded to size
Applications
  • Power supplies
  • Variable frequency drives
  • Motor controls

15.0mm High Power Terminal Block

รูปภาพManufacturer Part Numberคำอธิบายการกำหนดทิศทางการเชื่อมต่อAvailable Quantityราคาดูรายละเอียด
TERM BLK 2P SIDE ENTRY 15MM PCB1986713-2TERM BLK 2P SIDE ENTRY 15MM PCBแนวนอนพร้อมบอร์ด16 - Immediate$1,911.03ดูรายละเอียด
TERM BLK 3P SIDE ENTRY 15MM PCB1986713-3TERM BLK 3P SIDE ENTRY 15MM PCBแนวนอนพร้อมบอร์ด109 - Immediate$2,241.12ดูรายละเอียด
TERM BLK 4P SIDE ENTRY 15MM PCB1986713-4TERM BLK 4P SIDE ENTRY 15MM PCBแนวนอนพร้อมบอร์ด120 - Immediate$2,891.27ดูรายละเอียด
Published: 2012-09-04