SMA Connectors

TE Connectivity AMP's SMA connector product line offers stainless-steel bodies, as well as non-ferrous metals

Image of TE Connectivity's SMA ConnectorsTE Connectivity AMP offers a complete line of SMA connectors designed to satisfy the growing demand for SMA connectors in the wireless communications industry. The SMA product line offers stainless-steel bodies, as well as non-ferrous metals. Various plating options are available, including gold and white bronze. The SMA interface is fully compatible with MIL-C-39012.

To satisfy the broad range of commercial applications, SMA connectors are available in a broad range of standard configurations including straight and right-angle cable applied plugs, bulkhead cable jacks, two and four-hole flange-mount panel jacks, straight and right-angle PCB-mount jacks, and various between and in-series adapters. Numerous packaging and testing options are also available to meet specific system criteria.

The three-piece SMA offering is designed especially for applications in mobile phone infrastructure where Inter-Modulation Products (IMP) must be minimized. By limiting non-linearities within the connectors, IMP is reduced and increased channel capacity can be offered.

Features and Benefits Applications
  • Operating frequency: up to 18 GHz
  • Nominal impedance: 50 Ω
  • VSWR: 1.20 at 11 GHz dependent on termination method
  • Durability: 500 cycles
  • Temperature rating: -65°C to +165°C
  • Wireless base stations (CDMA, TDMA, PCS)
  • Satellite communications/mini cell
  • Test and measurement/aerospace

SMA Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN SMA JACK R/A 50 OHM PCB5-1814400-1CONN SMA JACK R/A 50 OHM PCB0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SMA JACK STR 50 OHM PCB5-1814832-1CONN SMA JACK STR 50 OHM PCB0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SMA PLUG STR 50 OHM CRIMP5447647-2CONN SMA PLUG STR 50 OHM CRIMP0 - Immediate
824 - Marketplace
$185.57ดูรายละเอียด
CONN SMA PLUG STR 50 OHM SOLDER1050524-1CONN SMA PLUG STR 50 OHM SOLDER2061 - Immediate$440.98ดูรายละเอียด
CONN SMA PLUG STR 50 OHM1050611-1CONN SMA PLUG STR 50 OHM0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SMA RCPT STR 50 OHM SOLDER1052897-1CONN SMA RCPT STR 50 OHM SOLDER0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SMA PLUG R/A 50 OHM SOLDER1051151-1CONN SMA PLUG R/A 50 OHM SOLDER0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN SMA JACK R/A 50 OHM PCB619540-1CONN SMA JACK R/A 50 OHM PCB0 - Immediate
7313 - Marketplace
$87.29ดูรายละเอียด
CONN SMA RCPT STR 50 OHM SOLDER1052902-1CONN SMA RCPT STR 50 OHM SOLDER1165 - Immediate$579.03ดูรายละเอียด
CONN SMA RCPT STR 50 OHM PCB1-1478979-0CONN SMA RCPT STR 50 OHM PCB658 - Immediate$283.53ดูรายละเอียด
Published: 2014-01-21