FN3297/FN3298 Series Three-Phase+N Filters

TE Connectivity Schaffner filters feature modern push-in terminals in a front-mount space-saving position

Image of TE-Schaffner 3-Phase+N Filter Series FN3297 FN3298The TE Connectivity Schaffner FN3297/3298 filter series is composed of two different three-phase+N families with different performance levels. The FN3297 standard performance version can be used for general applications in machinery. The FN3298 can be used in highly demanding applications with long cable lengths or multiple axes and where stringent EMC specifications are in place. It is ideal for major applications, such as in machinery and heat pumps or the HVAC market. These products are certified with an SCCR rating of 100 kA and have modern push-in terminals in a front-mount space-saving position. Furthermore, it is the first Schaffner book-style three-phase+N filter available under the TE Connectivity brand.

Features
  • Faster time-to-market for customers
  • More space in the cabinet for power electronics or cooling
  • Limited downtime and improved mean time to failure (MTTF) of the overall system
  • Easy service and fast change of the product
  • SCCR rating at 100 kA
  • Book-style filter
  • Push-in terminals
  • Front wiring
  • Easy use in cabinet installations with the need of a short current rating
  • Limited space needs on cabinet back panels
  • Easy and reliable connection style
  • Fast connection and automated wiring possible
Applications
  • Machinery filter at grid connection point, with neutral connected for safety reasons and reduced PE leakage current
  • Heat pump and HVAC applications with vibration and safety regulations in place

FN3297/FN3298 Series Three-Phase+N Filters

รูปภาพManufacturer Part Numberคำอธิบายการตั้งค่าAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-8-103-C19-R66
FN3297-8-103-C19-R66FN3297-8-103-C19-R66สเตจเดียว8 - Immediate$4,701.52ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-8-103-C24-R66
FN3297-8-103-C24-R66FN3297-8-103-C24-R66สเตจเดียว8 - Immediate$4,701.52ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-16-103-C19-R66
FN3297-16-103-C19-R66FN3297-16-103-C19-R66สเตจเดียว8 - Immediate$5,324.85ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-16-103-C24-R66
FN3297-16-103-C24-R66FN3297-16-103-C24-R66สเตจเดียว6 - Immediate$5,324.85ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-8-103-C25-R65
FN3298-8-103-C25-R65FN3298-8-103-C25-R65สองขั้นตอน0 - Immediate$5,789.34ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-8-103-C30-R65
FN3298-8-103-C30-R65FN3298-8-103-C30-R65สองขั้นตอน6 - Immediate$5,789.34ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-16-103-C25-R65
FN3298-16-103-C25-R65FN3298-16-103-C25-R65สองขั้นตอน0 - Immediate$6,557.52ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-16-103-C30-R65
FN3298-16-103-C30-R65FN3298-16-103-C30-R65สองขั้นตอน0 - Immediate$6,557.52ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-25-105-C24-R66
FN3297-25-105-C24-R66FN3297-25-105-C24-R66สเตจเดียว5 - Immediate$6,748.27ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-25-105-C19-R66
FN3297-25-105-C19-R66FN3297-25-105-C19-R66สเตจเดียว6 - Immediate$6,748.27ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-36-105-C24-R66
FN3297-36-105-C24-R66FN3297-36-105-C24-R66สเตจเดียว6 - Immediate$7,346.21ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3297-36-105-C19-R66
FN3297-36-105-C19-R66FN3297-36-105-C19-R66สเตจเดียว8 - Immediate$7,346.21ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-25-105-C30-R65
FN3298-25-105-C30-R65FN3298-25-105-C30-R65สองขั้นตอน0 - Immediate$8,310.02ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-25-105-C25-R65
FN3298-25-105-C25-R65FN3298-25-105-C25-R65สองขั้นตอน0 - Immediate$8,310.02ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-36-105-C25-R65
FN3298-36-105-C25-R65FN3298-36-105-C25-R65สองขั้นตอน4 - Immediate$9,046.30ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FN3298-36-105-C30-R65
FN3298-36-105-C30-R65FN3298-36-105-C30-R65สองขั้นตอน0 - Immediate$9,046.30ดูรายละเอียด
Published: 2026-01-28