RE100 Common-Mode Choke Series

TE-Schaffner high-performance common-mode chokes are designed for 250 V applications

Image of TE-Schaffner E100 Common-Mode Choke SeriesThe TE Connectivity Schaffner RE100 series is a high-performance common-mode choke designed for 250 V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW. Engineered for seamless integration into automated manufacturing processes, the RE100 series is supplied in reels compatible with automated feeders, ensuring efficiency and reliability in high-volume production environments.

Features
  • SMD terminals
  • Voltages up to 250 V
  • Low stray inductance
  • Good size/performance ratio
  • Suitable for automated production lines, including pick-and-place and tape-and-reel
  • Rated current: 0.4 A to 6 A
  • Rated voltage 250 V
  • Inductance 0.33 mH to 47 mH
  • Impedance 1 kΩ to 100 kΩ
  • UL 94V0
  • IEC 60938-1 and IEC 60938-2 qualified
  • Temperature range: -40°C to +125°C
Applications
  • General power electronics
  • Switch-mode power supplies
  • EMC filters

RE100 Common-Mode Choke Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-0.6-33M
823902-SFRE100-0.6-33M1070 - Immediate$57.55ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-0.8-15M
823903-SFRE100-0.8-15M1075 - Immediate$63.04ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-4.6-M47
823911-SFRE100-4.6-M471086 - Immediate$64.66ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-6-M33
823912-SFRE100-6-M331095 - Immediate$64.66ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-3.8-M68
823910-SFRE100-3.8-M681100 - Immediate$65.31ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-3.1-1M0
823909-SFRE100-3.1-1M0988 - Immediate$65.31ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-1-10M
823904-SFRE100-1-10M1087 - Immediate$65.31ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-1.3-6M8
823905-SFRE100-1.3-6M81085 - Immediate$65.31ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-0.4-47M
823901-SFRE100-0.4-47M1097 - Immediate$65.95ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-2.5-2M2
823908-SFRE100-2.5-2M21095 - Immediate$67.57ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-2-3M3
823907-SFRE100-2-3M31040 - Immediate$68.86ดูรายละเอียด
ผลิตภัณฑ์ใหม่
RE100-1.6-4M7
823906-SFRE100-1.6-4M71100 - Immediate$71.13ดูรายละเอียด
Published: 2026-02-05