TPLC™ 3.8 V Hybrid Capacitors Series
Tecate Group's TPLC series combines the high power density of an ultracapacitor and the rich energy density of a lithium battery
Tecate Group's TPLC series is UL recognized and RoHS and REACH compliant. The capacitors are ideally suited for applications requiring increased voltage, higher energy density, and an exceptional cycle life that is not available with standard EDLC technology or lithium-ion batteries alone. For industrial applications where essential machine controllers can be impacted by unplanned interruptions, ride through power is provided to mitigate these effects. The TPLC series provides critical pulse power that is required in gas/water utility meters where long cycle life and low self-discharge are essential for efficient and reliable operation. These capacitors are well-suited for data centers where reliable, economical, and compact energy solutions that address the potential loss of cache memory, RAID systems, and storage servers that can be impacted by unplanned power outages are necessary.
- Combines the long life (calendar and cycle) characteristics of the ultracapacitor with the high energy density of the Li-ion battery
- Volumetric efficiency in small can size with low resistance: 10°F to 450° F
- Broad operating temperature range: -25°C to +70°C
- Safety: low self discharge, no thermal runaway, open failure with use of safety vent
- No shipping restrictions
- RoHS compliant
- UL recognized
- Pulse power demand
- Ride through power support
- Back-up power
- Stand-alone or augment existing energy/power sources
Resources
TPLC™ 3.8 V Hybrid Capacitors Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPLC-3R8/20MR10X16 | CAP LITHIUM HYBRID 20F 3.8V | 1786 - Immediate | $107.66 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/25MR10X16 | CAP LITHIUM HYBRID 25F 3.8V | 3 - Immediate | $119.94 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/40MR10X20 | CAP LITHIUM HYBRID 40F 3.8V | 79 - Immediate | $162.30 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/60MR10X25 | CAP LITHIUM HYBRID 60F 3.8V | 26 - Immediate | $200.45 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/100MR12X25 | CAP LITHIUM HYBRID 100F 3.8V | 27 - Immediate | $330.09 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/200MR16X25 | CAP LITHIUM HYBRID 200F 3.8V | 123 - Immediate | $429.02 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/10MR8X14 | CAP LITHIUM HYBRID 10F 3.8V | 2629 - Immediate | $77.92 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/25MR8X20 | CAP LITHIUM HYBRID 25F 3.8V | 485 - Immediate | $102.49 | ดูรายละเอียด |
![]() | ![]() | TPLC-3R8/30MR8X25 | CAP LITHIUM HYBRID 30F 3.8V | 4334 - Immediate | $101.19 | ดูรายละเอียด |