T3DSO700HD Series Oscilloscopes

Teledyne LeCroy advanced 12-bit digital oscilloscopes offer precision signal analysis and mixed-signal debugging

Image of Teledyne LeCroy T3DSO700HD Series OscilloscopesThe Teledyne LeCroy T3DSO700HD series oscilloscopes deliver exceptional performance for engineers and designers requiring high-resolution waveform analysis. Available in 70 MHz, 100 MHz, and 200 MHz bandwidths, each model features four analog channels and optional 16 digital channels for mixed-signal applications. With a 12-bit ADC and low-noise front end (70 μVRMS at 200 MHz), these scopes offer superior signal fidelity. A capacitive 7” touchscreen enhances usability, while advanced triggering, serial decoding, and math functions support deep analysis. The instruments include built-in applications like Bode Plot and Power Analysis, and offer remote control via LAN. Designed for high-speed capture (up to 500,000 wfm/s in sequence mode) and deep memory (up to 100 Mpts/ch), the T3DSO700HD series is ideal for debugging complex systems, validating designs, and accelerating time-to-market.

Features
  • 12-bit ADC with low-noise front end (70 μVRMS at 200 MHz)
  • Bandwidth options: 70 MHz, 100 MHz, 200 MHz
  • Four analog channels and optional 16 digital channels
  • Sample rate up to 2 GS/s
  • Record length up to 100 Mpts/channel
  • Waveform capture rate up to 500,000 wfm/s (sequence mode)
  • 7” capacitive touch screen with multitouch gestures
  • Serial decoding for I²C, SPI, UART, CAN, LIN
  • 50+ automatic measurement parameters with statistics
  • Four math traces with FFT, integration, filtering, and formula editor
  • History mode with up to 80,000 frames
  • Built-in web server for remote control via LAN
  • Hardware-based Mask Test with up to 80,000 decisions/sec
  • Optional 25 MHz USB AWG module
  • Bode Plot and Power Analysis applications included
Applications
  • Embedded system debugging
  • Mixed-signal analysis
  • Power supply design and validation
  • Serial bus protocol decoding
  • Signal integrity testing
  • Automotive electronics development
  • Aerospace and defense electronics
  • Industrial automation diagnostics
  • Education and training labs
  • Semiconductor device testing
  • Consumer electronics R&D
  • IoT device validation
  • Switching power supply analysis
  • Control loop response measurement (PSRR)
  • Long-term signal monitoring and production line testing

T3DSO700HD Series Oscilloscopes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
TELEDYNE LECROY, 70 MHZ, 500 MS/
T3DSO704HDTELEDYNE LECROY, 70 MHZ, 500 MS/0 - Immediate$41,439.41ดูรายละเอียด
ผลิตภัณฑ์ใหม่
TELEDYNE LECROY, 100 MHZ, 500 MS
T3DSO714HDTELEDYNE LECROY, 100 MHZ, 500 MS0 - Immediate$52,545.79ดูรายละเอียด
ผลิตภัณฑ์ใหม่
TELEDYNE LECROY, 200 MHZ, 500 MS
T3DSO724HDTELEDYNE LECROY, 200 MHZ, 500 MS0 - Immediate$72,939.02ดูรายละเอียด
ผลิตภัณฑ์ใหม่
TELEDYNE LECROY, MSO LOGIC PROBE
T3-DALS-16TELEDYNE LECROY, MSO LOGIC PROBE1 - Immediate$12,594.25ดูรายละเอียด
Published: 2025-10-09