WaveSurfer 3000z Series Oscilloscope
Teledyne LeCroy's WaveSurfer 3000z oscilloscope with a 10.1" capacitive touch display
Teledyne LeCroy's WaveSurfer 3000z is an advanced oscilloscope possessing a 10.1" capacitive touch display, long memory, and advanced debug toolbox with bandwidths starting at 100 MHz and up to 1 GHz. The WaveSurfer 3000z promotes true versatility with 20 Mpts of memory, multi-instrument capability, and fast update rates that collectively provide users with the most modern, versatile, and advanced debug oscilloscope solution at its price point.
- Comes in 100 MHz, 200 MHz, 350 MHz, 500 MHz, and 1 GHz bandwidth options
- All models come with 4-channels
- Up to 4 GS/s sample rate
- Long memory: up to 20 Mpts
- 16-channel MSO option available
- Multi-instrument capabilities:
- Protocol analysis: serial trigger and decode options
- Built-in waveform generator option
- Power analysis option available
- Digital voltmeter and frequency counter as standard
- Advanced anomaly detection
- Fast waveform update
- History mode: waveform playback
- WaveScan search-and-find capability
- 10.1" capacitive touchscreen display
- Advanced user interface
- Designed for touch
- Built for simplicity
- Made to solve