WaveSurfer 4000HD 12-Bit Oscilloscope Series

Teledyne LeCroy's WaveSurfer 4000HD series 12-bit high definition oscilloscopes offer low noise for uncompromised measurement performance

Image of Teledyne LeCroy's WaveSurfer 4000 HD 12-Bit Oscilloscope SeriesTeledyne LeCroy's WaveSurfer 4000HD high definition oscilloscope family is a unique product in the marketplace. They use unique HD4096 technology to provide superior and uncompromised measurement performance. They offer 12 bits of vertical resolution all the time with clearly superior noise performance compared to competitive scopes (including those advertised as having 12-bit ADCs) but they are priced the same as competitive 8-bit oscilloscopes with a low 200 MHz starting price. The WaveSurfer 4000HD complements existing Teledyne LeCroy high definition 12-bit oscilloscopes.

Oscilloscopes with HD4096 technology have higher resolution than conventional 8-bit oscilloscopes (4096 versus 256 vertical levels) and low noise for uncompromised measurement performance. The 12-bit ADCs support capture of fast signals and oscilloscope bandwidth ratings up to 1 GHz, while 5 GS/s sample rate ensures the highest measurement accuracy and precision. The high-performance input amplifiers deliver pristine signal fidelity, and the low-noise system architecture provides an ideal signal path to ensure that signal details are delivered accurately to the oscilloscope display - 16x closer to perfect.

Trigger/decode options, power analysis software, and MSO probe come as standard with -PROMO1 product lines.

Features
  • Bandwidths of 200 MHz, 350 MHz, 500 MHz, and 1 GHz
  • Four-channel option on all bandwidth models
  • High-resolution HD4096 technology
  • 12-bits all the time
  • Over thirty probe options across nine categories available
  • Built-in DVM and frequency counter as standard
  • Spectrum, function generator, auto, EMB, power, audio trigger/decode, and software analysis options available
  • Logic analysis with 16-channel MSO available as an option

WaveSurfer 4000HD 12-Bit Oscilloscope Series

รูปภาพManufacturer Part Numberคำอธิบายช่องแรงดันไฟฟ้า - อินพุต (สูงสุด)Available Quantityราคาดูรายละเอียด
OSCOPE 12.1" 200MHZ 4CH 12BIT HDWAVESURFER 4024HDOSCOPE 12.1" 200MHZ 4CH 12BIT HD4 อนาล็อก400V1 - Immediate$358,863.65ดูรายละเอียด
OSCOPE 12.1" 350MHZ 4CH 12BIT HDWAVESURFER 4034HDOSCOPE 12.1" 350MHZ 4CH 12BIT HD4 อนาล็อก400V2 - Immediate$517,444.24ดูรายละเอียด
OSCOPE 12.1" 500MHZ 4CH 12BIT HDWAVESURFER 4054HDOSCOPE 12.1" 500MHZ 4CH 12BIT HD4 อนาล็อก400V1 - Immediate$672,142.32ดูรายละเอียด
OSCOPE 12.1" 1GHZ 4CH 12BIT HDWAVESURFER 4104HDOSCOPE 12.1" 1GHZ 4CH 12BIT HD4 อนาล็อก400V3 - Immediate$797,746.31ดูรายละเอียด
500 MHZ, 5 GS/S, 4 CH, 25 MPTS/CWAVESURFER 4054HD-PROMO-1500 MHZ, 5 GS/S, 4 CH, 25 MPTS/C4 อนาล็อก, 16 ดิจิตอล30V1 - Immediate$470,856.06ดูรายละเอียด
1 GHZ, 5 GS/S, 4 CH, 25 MPTS/CH,WAVESURFER 4104HD-PROMO-11 GHZ, 5 GS/S, 4 CH, 25 MPTS/CH,4 อนาล็อก, 16 ดิจิตอล400V12 - Immediate$495,558.12ดูรายละเอียด
Published: 2019-11-27