Jupiter F2 GPS Module

Telit Cinterion's Jupiter F2 GPS module is a small and fully integrated GPS solution

Image of  Telit Cinterion Jupiter F2 GPS ModuleTelit Cinterion offers the JF2 as a small and totally integrated GNSS module for solutions requiring 1.8 V supplies. Utilizing an 11 mm x 11 mm module based on SiRFstarIV™ core technology, these devices incorporate SiRFaware™, SiRFInstantFix™, and active jammer removal. Telit Cinterion's solution makes it easy for developers to incorporate the small and efficient module into a wide variety of applications requiring location services with high accuracy.

Features
  • SiRFstarIV™ core technology
  • GNSS supported: GPS L1
  • 11 mm x 11 mm x 2.6 mm QFN package
  • Flash, EEPROM, or ROM based versions
  • Assisted GPS
  • High RF sensitivity with jamming detection and removal
  • Advanced power modes
  • Ports: 1PPS, UART, I2C, and SPI
  • Supply voltage range: 1.79 VDC to 1.96 VDC

Jupiter F2 GPS Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SE868K3-A GNSS HIGH ANT. EVK3990150722SE868K3-A GNSS HIGH ANT. EVK2 - Immediate$5,221.62ดูรายละเอียด
SE878K3-A GNSS EVK BOARD3990150696SE878K3-A GNSS EVK BOARD6 - Immediate$6,121.04ดูรายละเอียด
RF RECEIVER GNSS/GPS 34LGASE880GPSR22R003RF RECEIVER GNSS/GPS 34LGA0 - Immediate$220.25ดูรายละเอียด
RF RECEIVER GNSS/GPS 34LGASE880GPSR22R002RF RECEIVER GNSS/GPS 34LGA0 - Immediate$220.25ดูรายละเอียด
SE868-V3 MODULE V26_1.0.1_LGSE868V3C100R002000SE868-V3 MODULE V26_1.0.1_LG0 - Immediate$243.69ดูรายละเอียด
Published: 2017-05-23