ADC080x Analog-to-Digital Converters

Texas Instruments offers its ADC0801, ADC0802, ADC0803, ADC0804, and ADC0805 8-bit µP compatible analog-to-digital converters

Image of Texas Instruments' ADC080x Analog-to-Digital ConvertersTexas Instruments' ADC0801, ADC0802, ADC0803, ADC0804, and ADC0805 devices are CMOS 8-bit successive approximation converters (ADC) that use a differential potentiometric ladder – similar to the 256R products. These converters are designed to allow operation with the NSC800 and INS8080A derivative control bus with tri-state output latches directly driving the data bus. These ADCs appear like memory locations or I/O ports to the microprocessor and no interfacing logic is needed.

Differential analog voltage inputs allow increasing the common-mode rejection and offsetting the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full eight bits of resolution.

Features
  • Compatible with 8080 µP derivatives; no interfacing logic needed; access time 135 ns
  • Easy interface to all microprocessors or operates as a stand-alone device
  • Differential analog voltage inputs
  • Logic inputs and outputs meet both MOS and TTL voltage-level specifications
  • Works with 2.5 V (LM336) voltage reference
  • 0 V to 5 V analog input voltage range with single 5 V supply
  • On-chip clock generator
  • No zero adjust required
  • 0.3 inch standard width 20-pin DIP package
  • 20-pin molded chip carrier or small outline package
  • Operates ratiometrically or with 5 VDC, 2.5 VDCor analog span adjusted voltage reference key specifications
    • Resolution: eight bits
    • Total error: ±1/4 LSB, ±1/2 LSB, and ±1 LSB
    • Conversion time: 100 µs

ADC080x Analog-to-Digital Converters

รูปภาพManufacturer Part Numberคำอธิบายประเภทอินพุตอินเตอร์เฟซข้อมูลการตั้งค่าAvailable Quantityราคาดูรายละเอียด
IC ADC 8BIT 24-TSSOPADC08060CIMTX/NOPBIC ADC 8BIT 24-TSSOPปลายเดี่ยวขนานS/H-ADC2474 - Immediate$357.89ดูรายละเอียด
IC ADC 8BIT 20-SOICADC0804LCWM/NOPBIC ADC 8BIT 20-SOICดิฟเฟอเรนเชียลขนานADC289 - Immediate$257.02ดูรายละเอียด
IC ADC 8BIT 20-PDIPADC0804LCN/NOPBIC ADC 8BIT 20-PDIPดิฟเฟอเรนเชียลขนานADC0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 8BIT 20-PDIPADC0804LCNIC ADC 8BIT 20-PDIPดิฟเฟอเรนเชียลขนานADC0 - Immediate$82.78ดูรายละเอียด
IC ADC 8BIT 28-DIPADC0809CCN/NOPBIC ADC 8BIT 28-DIPปลายเดี่ยวขนานMUX-S/H-ADC0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 8BIT 24-TSSOPADC08060CIMT/NOPBIC ADC 8BIT 24-TSSOPปลายเดี่ยวขนานS/H-ADC212 - Immediate$422.23ดูรายละเอียด
IC ADC 8BIT 20-PDIPADC0803LCN/NOPBIC ADC 8BIT 20-PDIPดิฟเฟอเรนเชียลขนานADC0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 8BIT 28-DIPADC0808CCN/NOPBIC ADC 8BIT 28-DIPปลายเดี่ยวขนานMUX-S/H-ADC0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 8BIT 28-PLCCADC0808CCV/NOPBIC ADC 8BIT 28-PLCCปลายเดี่ยวขนานMUX-S/H-ADC0 - Immediate$205.87ดูรายละเอียด
IC ADC 8BIT 28-DIPADC0808CCNIC ADC 8BIT 28-DIPปลายเดี่ยวขนานMUX-S/H-ADC0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2017-03-20