AM625 Human-Machine-Interaction SoC

Texas Instruments' Sitara™ microprocessor (MPU) application processors are built for Linux® application development

Image of Texas Instruments' AM625 Human-Machine-Interaction SoC (click to enlarge)Texas Instruments' AM625 Sitara microprocessor (MPU) is a low-cost application processor that is built for Linux application development offering intelligent features and optimized power architecture. With scalable Arm® Cortex®-A53 performance and embedded features such as dual-display support and 3D graphics acceleration, this MPU includes an extensive set of peripherals that make the device well-suited for a broad range of industrial and automotive applications such as industrial human-machine interaction (HMI), EV-charging stations, touchless building access, and driver monitoring systems. The AM625 Sitara processors are available in an industrial-grade 13 mm x 13 mm ALW package and an AECQ100 automotive-grade 17.2 mm x 17.2 mm AMC package. The industrial and automotive functional safety requirements can be addressed using the integrated Cortex-M4F cores and dedicated peripherals, which can be isolated from the rest of the processor.

The three-port Gb Ethernet switch has one internal port and two external ports with time-sensitive networking (TSN) support. An additional PRU module enables realtime I/O capability for the user's use cases. The set of peripherals enables system-level connectivity such as a USB, an MMC/SD, a camera interface, OSPI, CAN-FD, and GPMC for a parallel host interface to an external ASIC/FPGA. The AM625 also supports a secure boot for IP protection with a built-in hardware security module (HSM) and employs advanced power-management support for portable and power-sensitive applications.

Features
  • Optimal power management solution
  • Processor cores: up to quad 64-bit Arm Cortex-A53 MPU subsystem (up to 1.4 GHz), single-core Arm Cortex-M4F MCU (up to 400 MHz), and a dedicated device/power manager
  • Multimedia: display subsystem, 3D graphics processing unit, one-camera serial interface (CSI-Rx), and four lanes with DPHY
  • Memory subsystem: DDR subsystem (DDRSS) and up to 816 KB on-chip RAM
  • Functional safety-compliant targeted for industrial and automotive
  • Security: HSM, secure boot support, cryptographic acceleration, debugging security, TEE support, secure storage support, and on-the-fly encryption support for the OSPI interface in XIP mode
  • PRU subsystem:
    • Dual-core programmable real-time unit subsystem (PRUSS)
    • Intended for driving GPIO for cycle-accurate protocols
  • High-speed interfaces:
    • Integrated Ethernet switch support and two USB2.0 ports
  • General connectivity
  • Media and data storage:
    • Secure digital® (SD®) (4b+4b+8b) interfaces
    • General-purpose memory controller (GPMC)
    • OSPI/QSPI with DDR/SDR support
  • Power management: low power modes are supported by the device/power manager
  • Boot options: UART, I2C EEPROM, serial NAND Flash, SD card, eMMC, Ethernet, and more
  • Technology: 16 nm
  • Packages: 13 mm x 13 mm 0.5 mm pitch 425-pin FCCSP BGA (ALW) and 17.2 mm x 17.2 mm, 0.8 mm pitch 441-pin FCBGA (AMC)
Applications
  • HMI
  • Retail automation
  • Driver monitoring systems (DMS/OMS) and in-cabin monitoring (ICM)
  • Telematics control units (TCU)
  • 3D-point clouds
  • Vehicle-to-infrastructure (V2X) and vehicle-to-vehicle (V2V)
  • 3D-reconfigurable automotive instrument clusters
  • Appliance user interfaces and connectivity
  • Medical equipment

AM625 Human-Machine-Interaction SoCs

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของความกว้างคอร์/บัสAvailable Quantityราคาดูรายละเอียด
IC MPU SITARA 1.4GHZ 425FCCSPAM6252ATCGGAALWIC MPU SITARA 1.4GHZ 425FCCSP2 คอร์, 64-Bit2246 - Immediate$808.25ดูรายละเอียด
IC MPU SITARA 1.4GHZ 425FCCSPAM6254ATCGGAALWIC MPU SITARA 1.4GHZ 425FCCSP4 คอร์, 64-Bit983 - Immediate$975.72ดูรายละเอียด
Published: 2023-05-02