bq25100 Li-Ion Battery Chargers

TI offers its bq25100, 250 mA, single-cell Li-Ion battery charger which features a 1 mA termination and 75 nA of battery leakage

Image of Texas Instruments' bq25100 Li-Ion Battery ChargersTexas Instruments' bq25100 devices are highly integrated, Li-Ion and Li-Pol linear chargers targeted at space-limited portable applications. The high input-voltage range with input over-voltage protection supports low-cost, unregulated adapters.

The bq25100 has a single-power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current, and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded.

The charger power stage and charge current-sense functions are fully integrated. The charger function has high-accuracy current and voltage regulation loops and charge termination. The pre-charge current and termination current threshold are programmed via an external resistor on the bq2510. The fast-charge current value is also programmable via an external resistor.

Features
  • Charging
    • 1% charge voltage accuracy
    • 10% charge current accuracy
    • Supports applications for very low charge currents: 10 mA to 250 mA
    • Supports minimum 1 mA charge termination current
    • Ultra-low-battery output leakage current: maximum 75 nA
    • Adjustable termination and precharge threshold
    • High-voltage chemistry support: 4.35 V with bq25100H/01H and 4.30 V with bq25100A
  • System
    • Automatic termination and timer disable mode (TTDM) for absent battery pack
    • Available in small, 1.6 mm x 0.9 mm DSBGA package
  • Protection
    • 30 V input rating with 6.5 V input overvoltage protection
    • Input voltage dynamic power management
    • 125°C thermal regulation; 150°C thermal shutdown protection
    • OUT short-circuit protection and ISET short detection
    • Operation over JEITA range via battery NTC: ½ fast-charge-current at cold, 4.06 V (bq25100/01), or 4.2 V (bq25100H/01H) at hot
    • Fixed 10-hour safety timer
Applications
  • Fitness and wearable electronics
  • Power bank solutions
  • Electronic point-of-sale solutions
  • Portable audio solutions

bq25100 Li-Ion Battery Chargers

รูปภาพManufacturer Part Numberคำอธิบายอินเตอร์เฟซAvailable Quantityราคาดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100YFPTIC BATT CHG LI-ION 1CELL 6DSBGA-474 - Immediate$72.74ดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100AYFPTIC BATT CHG LI-ION 1CELL 6DSBGA-250 - Immediate
495 - Marketplace
$55.93ดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100AYFPRIC BATT CHG LI-ION 1CELL 6DSBGA-0 - Immediate$53.02ดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100HYFPRIC BATT CHG LI-ION 1CELL 6DSBGA-0 - Immediate$53.02ดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100YFPRIC BATT CHG LI-ION 1CELL 6DSBGA-3000 - Immediate$61.75ดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100BYFPTIC BATT CHG LI-ION 1CELL 6DSBGAUSB384 - Immediate$72.74ดูรายละเอียด
IC BATT CHG LI-ION 1CELL 6DSBGABQ25100BYFPRIC BATT CHG LI-ION 1CELL 6DSBGAUSB0 - Immediate$53.02ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR BQ25100BQ25100EVM-654EVAL BOARD FOR BQ25100อุปกรณ์ชาร์จแบตเตอรี่ไม่BQ251003 - Immediate$4,000.84ดูรายละเอียด
Published: 2016-10-05