bq25120 Battery Charge Management Solution

700 nA, low Iq, highly integrated battery charge management solution for wearables and IoT from Texas Instruments

Image of TI's bq25120 Battery Charge Management SolutionTexas Instruments' bq25120 is a highly integrated battery charge management IC that integrates the most common functions for wearable devices: linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. The integrated buck converter is a high-efficiency, low IQ switcher using DCS control that extends light load efficiency down to 10 µA load currents. The low quiescent current during operation and shutdown enables maximum battery life. The device supports charge currents from 5 mA to 300 mA. The input current limit, charge current, buck converter output voltage, LDO output voltage, and other parameters are programmable through the I2C interface.

The battery is charged using a standard Li-Ion charge profile with three phases: precharge, constant current and constant voltage. A voltage-based JEITA-compatible battery pack thermistor monitoring input (TS) is included that monitors battery temperature and automatically changes charge parameters to prevent the battery from charging outside of its safe temperature range. The charger is optimized for 5 V USB input with 20 V tolerance to withstand line transients. The buck converter is run from the input or battery. When in battery only mode, the device can run from a battery up to 4.65 V.

bq25120 Battery Charge Management Solution

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC BATT CHG LI-ION 1CELL 25DSBGABQ25120YFPTIC BATT CHG LI-ION 1CELL 25DSBGA3052 - Immediate
750 - Marketplace
$225.66ดูรายละเอียด

Eval Board

รูปภาพManufacturer Part NumberคำอธิบายคุณสมบัติหลักAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR BQ25120BQ25120EVM-731EVAL BOARD FOR BQ25120Li-Ion (1 เซลล์)0 - Immediate$3,520.74ดูรายละเอียด
Published: 2015-12-21