BQ2962 Overvoltage Protection (OVP) for 2-, 3-, and 4-Series Cell Li-Ion

Texas Instruments' second-level protector is designed to protect the application battery pack

Image of Texas Instruments' BQ2962 Overvoltage Protector for 2-, 3-, and 4-Series Cell Li-Ion BatteriesTexas Instruments' BQ2962 is a high-accuracy, low-power overvoltage protector with a 2 mA regulated output supply for Li-Ion battery pack applications.

The cells in a 2-series to 4-series cell-stack are individually monitored for an overvoltage condition. An internally fixed-delay timer is initiated upon detection of an overvoltage condition on a cell. Upon expiration of the delay timer, an output pin is triggered into an active state to indicate that an overvoltage condition has occurred.

The regulated output supply delivers up to 2 mA (max) output current to drive always-on circuits such as a real-time clock (RTC) oscillator. The BQ2962 device has a self-disable function to turn off the regulated output if a cell voltage falls below a certain threshold. This prevents drain on the battery and provides an external control to enable or disable the regulated output.

Features
  • 2-series, 3-series, and 4-series cell OVP
  • Fixed-delay timer to trigger FET drive output (3-s, 4-s, 5.5-s, and 6.5-s options)
  • Factory programmed OVP threshold (threshold range: 3.85 V to 4.6 V)
  • Output options: active high
  • High-accuracy OVP: ±10 mV
  • Small package footprint: 2 mm x 2 mm 8-pin WSON
  • Regulated supply output with a self-disable and/or external enable/disable control:
    • Options: 3.3 V, 3.15 V, and 3.0 V
  • Low power consumption ICC: 4 µA (VCELL(ALL) < VPROTECT)
  • Ultra-low-power consumption with reg output disabled ICC: 1.2 µA
  • Low leakage current per cell input: <100 nA
Applications
  • Notebook PCs
  • Ultrabooks
  • Medical
  • UPS battery backup

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังคุณสมบัติหลักAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR BQ40Z50BQ40Z50EVM-561EVAL BOARD FOR BQ40Z50เครื่องวัดน้ำมันเชื้อเพลิง--52 - Immediate$2,828.88ดูรายละเอียด

BQ2962 OVP for 2-, 3-, and 4-Series Cell Li-Ion

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296226DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2469 - Immediate$27.16ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296228DSGRIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$11.96ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296215DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2972 - Immediate$28.13ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296222DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2668 - Immediate$28.13ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296212DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2999 - Immediate
105000 - Marketplace
$11.64ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296213DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2632 - Immediate
57000 - Marketplace
$11.96ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296216DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2999 - Immediate$11.64ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296203DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2999 - Immediate$11.96ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296217DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2833 - Immediate$28.13ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296202DSGRIC BATT PROT LI-ION 2-4CEL 8WSON2989 - Immediate
3000 - Marketplace
$11.64ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296203DSGTIC BATT PROT LI-ION 2-4CEL 8WSON1250 - Immediate$32.98ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296217DSGTIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$32.98ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296223DSGTIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$32.01ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296224DSGTIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$32.98ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296226DSGTIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$32.98ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296215DSGTIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$32.98ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296222DSGTIC BATT PROT LI-ION 2-4CEL 8WSON248 - Immediate$32.98ดูรายละเอียด
IC BATT PROT LI-ION 2-4CEL 8WSONBQ296228DSGTIC BATT PROT LI-ION 2-4CEL 8WSON0 - Immediate$32.98ดูรายละเอียด
Updated: 2019-12-17
Published: 2019-08-30