CC2564MODx Bluetooth Dual-Mode Host Controller Interface (HCI) Module

Texas Instruments' complete Bluetooth BR/EDR/LE HCI solution reduces design effort, cost, and time to market

Image of Texas Instruments' CC2564MODx Bluetooth Dual-Mode HCI ModuleTexas Instruments' CC2564MODx module is a complete Bluetooth BR/EDR and low energy HCI solution that reduces design effort, cost, and time to market. The CC2564MODx modules include TI's seventh-generation core and provide a versatile, product-proven solution that is Bluetooth 4.1-compliant. The modules are FCC, IC, and CE certified and require no prior RF experience to develop with these devices. The CC2564MODx includes a royalty-free software stack that is compatible with several host MCUs and MPUs. The devices provide best-in-class RF performance with transmit power and receive sensitivity that provides twice the range and higher throughput than other Bluetooth-low-energy-only solutions.

The TI dual-mode Bluetooth stack software is certified and provided royalty-free for TI's MSP430™ and MSP432™ Arm® Cortex®-M3 and Arm Cortex-M4 MCUs, and Linux® based MPUs. Other processors can be supported through TI's third party. The iPod® (MFi) protocol is supported by add-on software packages. Protocols and sample applications include serial port profiles (SPP), advanced audio distribution profiles (A2DP), audio/video remote control profiles (AVRCP), hands-free profiles (HFP), human-interface devices (HID), generic attribute profiles (GATT), and several Bluetooth low energy profiles and services. The BOOST-CC2564MODA and CC2564MODxEM evaluation boards are available for each variant.

Features
  • Based on TI's CC2564B dual-mode Bluetooth
  • External antenna
  • Fully certified for FCC, IC, CE, and Bluetooth 4.1
  • Highly optimized for small form-factor systems and flexibility:
    • Single-ended 50 Ω RF interface
    • Footprint: 0.8 mm pitch, 7 mm x 7 mm x 1.4 mm (typ.)
  • BR and EDR:
    • Up to seven active devices
    • Scatternet: up to three piconets simultaneously (one as master and two as slaves)
  • Low energy:
    • Simultaneous connections: up to ten
    • Multiple sniff instances tightly coupled for minimum power consumption
    • Independent buffering for low energy allows multiple connections
  • Best-in-class Bluetooth (RF) performance (TX power, RX sensitivity, and blocking):
    • Class 1.5 TX power up to +10 dBm
    • RX sensitivity: -93 dBm (typ.)
  • Advanced power management:
    • Extended battery life and ease-of-design
    • On-chip power management including direct connection to the battery
  • Physical interfaces:
    • UART interface with max Bluetooth data rate support
    • Fully programmable digital pulse-code modulation (PCM)-I2S codec interface
  • CC256x Bluetooth hardware evaluation tool:
    • PC-based application to evaluate the device's RF performance and configure service pack
Applications
  • Mobile accessories
  • Sports and fitness applications
  • Wireless audio solutions
  • Set-top-boxes and remote controls
  • Toys
  • Test and measurement
  • Industrial: cable replacement
  • Wireless sensors
  • Automotive aftermarket
  • Wellness and health

CC2564MODx Bluetooth Dual-Mode HCI Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
RF TXRX MODULE BLUETOOTH SMDCC2564MODNCMOERRF TXRX MODULE BLUETOOTH SMD669 - Immediate$439.04ดูรายละเอียด
RF TXRX MODULE BLUETOOTH SMDCC2564MODNCMOETRF TXRX MODULE BLUETOOTH SMD727 - Immediate$507.58ดูรายละเอียด
RF TXRX MOD BLUETOOTH CHIP SMDCC2564MODACMOGRF TXRX MOD BLUETOOTH CHIP SMD2964 - Immediate$486.57ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part Numberคำอธิบายแพลตฟอร์มสิ่งที่บรรจุอยู่ระบบเชื่อมต่อAvailable Quantityราคา
LAUNCHPAD MSP430F5529 EVAL BRDMSP-EXP430F5529LPLAUNCHPAD MSP430F5529 EVAL BRDLaunchPad™บอร์ด, สายเคเบิลLaunchPad323 - Immediate$646.60ดูรายละเอียด
EXPERIMENTER MSP430F5529 EVAL BDMSP-EXP430F5529EXPERIMENTER MSP430F5529 EVAL BDอุปกรณ์ทดสอบบอร์ด, สายเคเบิล, LCD, อุปกรณ์เสริม-0 - Immediate$7,072.19ดูรายละเอียด
EXPERIMENTER MSP430F5438 EVAL BDMSP-EXP430F5438EXPERIMENTER MSP430F5438 EVAL BDอุปกรณ์ทดสอบบอร์ด, LCD-0 - Immediate$7,072.19ดูรายละเอียด
TM4C129X EVAL BRDDK-TM4C129XTM4C129X EVAL BRD-บอร์ด, สายเคเบิล, LCD, อุปกรณ์เสริมLaunchPad0 - Immediate$8,042.09ดูรายละเอียด

Evaluation Expansion Board

รูปภาพManufacturer Part Numberคำอธิบายประเภทฟังก์ชั่นIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
BOOSTERPACK PLUG-IN MOD W/ANTBOOST-CC2564MODABOOSTERPACK PLUG-IN MOD W/ANTไร้สาย (RF/RFID)บลูทูธ พลังงานต่ำ (BLE)CC25649 - Immediate$808.25ดูรายละเอียด

Spectrometer Sensor Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายช่วงการตรวจจับอินเตอร์เฟซAvailable Quantityราคาดูรายละเอียด
EVAL NEAR-INFRARED SPECTROMETERDLPNIRNANOEVMEVAL NEAR-INFRARED SPECTROMETER900nm ~ 1700nm-7 - Immediate$58,598.13ดูรายละเอียด

Evaluation Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MODULE BLUETOOTH CC2564MODNCC2564MODNEMMODULE BLUETOOTH CC2564MODN10 - Immediate$807.93ดูรายละเอียด
REF BOARD BT/MSP430 AUDIO SOURCEBT-MSPAUDSOURCEREF BOARD BT/MSP430 AUDIO SOURCE0 - ImmediateSee Page for Pricingดูรายละเอียด
CC256X QFN EVALUATION MODULECC256XQFNEMCC256X QFN EVALUATION MODULE1 - Immediate$2,384.34ดูรายละเอียด
Updated: 2019-09-13
Published: 2014-10-09