CC3120/CC3220 SimpleLink™ Microcontrollers (MCUs)
Texas Instruments offers its CC3220/CC120 SimpleLink Wi-Fi wireless network processors, Internet-of-Things (IoT) solutions for MCU applications
Texas Instruments' CC3120/CC3220 devices are part of the SimpleLink microcontroller (MCU) platform which consists of Wi-Fi, low energy, sub-1 GHz and host MCUs, which all share a common, easy-to-use development environment with a single core software development kit (SDK) and a rich tool set. A one-time integration of the SimpleLink platform enables the user to add any combination of the portfolio’s devices into their design, allowing 100 percent code reuse when the design requirements change.
| As part of TI’s SimpleLink Wi-Fi family second generation, the CC3120/CC3220 devices introduce the following features and enhanced capabilities: | ||
|
|
|
CC3120 Features
- Consists of a wireless network processor (NWP) and power-management subsystems
- Featuring Wi-Fi Internet-on-a-chip™ dedicated ARM® Cortex®-M3 microcontroller unit (MCU) completely offloads Wi-Fi and internet protocols from the application MCU
- Wi-Fi modes:
- 802.11b/g/n station
- 802.11b/g access point (AP) supports up to four stations
- Wi-Fi direct client/group owner
- WPA2 personal and enterprise security: WEP, WPA/WPA2 PSK, WPA2 enterprise (802.1x)
- IPv4 and IPv6 TCP/IP stack
- Industry-standard BSD socket application programming interfaces (APIs)
- 16 simultaneous TCP or UDP sockets
- Six simultaneous TLS and SSL sockets
- Industry-standard BSD socket application programming interfaces (APIs)
- IP addressing: static IP, LLA, DHCPv4, and DHCPv6 with duplicate address detection (DAD)
- SimpleLink connection manager for autonomous and fast Wi-Fi connections
- Flexible Wi-Fi provisioning with SmartConfig technology, AP mode, and WPS2 options
- RESTful API support using internal HTTP server
CC3320 Features
- Single chip with two separate execution environments: a user application dedicated ARM Cortex-M4 MCU and a network processor MCU to run all Wi-Fi and internet logical layers
- Chip-level, Wi-Fi alliance Wi-Fi CERTIFIED™
- Applications microcontroller subsystem
- ARM Cortex-M4 Core at 80 MHz
- Embedded memory
- The CC3220R and CC3220S variants include 256 KB of RAM
- The CC3220SF variant is a Flash-based wireless MCU with integrated 1 MB of Flash and 256 KB of RAM
- External serial Flash
- McASP supports two I2S channels
- SD
- SPI
- I2C
- UART
- 8-bit parallel camera
- Four general-purpose timers with 16-bit PWM mode
- Watchdog timer
- 4-channel, 12-bit ADCs
- Up to 27 GPIO pins
- Debug interfaces: JTAG, cJTAG, SWD
CC3120/CC3220 SimpleLink Microcontrollers (MCUs)
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC3120RNMARGKT | IC RF TXRX+MCU WIFI 64VQFN | 497 - Immediate | $349.49 | ดูรายละเอียด |
![]() | ![]() | CC3120MODRNMMOBR | IC RF TXRX+MCU WIFI 63QFM | 638 - Immediate | $668.26 | ดูรายละเอียด |
![]() | ![]() | CC3220MODSM2MOBR | IC RF TXRX+MCU WIFI 63SMD | 114 - Immediate | $470.72 | ดูรายละเอียด |
![]() | ![]() | CC3220MODASM2MONR | IC RF TXRX+MCU WIFI 63SMD | 556 - Immediate | $513.40 | ดูรายละเอียด |
![]() | ![]() | CC3120RNMARGKR | IC RF TXRX+MCU WIFI 64VQFN | 671 - Immediate | $296.47 | ดูรายละเอียด |
![]() | ![]() | CC3220SM2ARGKT | IC RF TXRX+MCU WIFI 64VQFN | 540 - Immediate | $393.78 | ดูรายละเอียด |
![]() | ![]() | CC3220RM2ARGKT | IC RF TXRX+MCU WIFI 64VQFN | 147 - Immediate | $260.58 | ดูรายละเอียด |
![]() | ![]() | CC3220SF12ARGKT | IC RF TXRX+MCU WIFI 64VQFN | 66 - Immediate | $494.33 | ดูรายละเอียด |
![]() | ![]() | CC3220MODSF12MOBR | IC RF TXRX+MCU WIFI 63QFM | 566 - Immediate | $767.51 | ดูรายละเอียด |
![]() | ![]() | CC3220MODASF12MONR | IC RF TXRX+MCU WIFI 63SMD | 584 - Immediate | $808.90 | ดูรายละเอียด |
![]() | ![]() | CC3220RM2ARGKR | IC RF TXRX+MCU WIFI 64VQFN | 2345 - Immediate | $221.14 | ดูรายละเอียด |
![]() | ![]() | CC3220SM2ARGKR | IC RF TXRX+MCU WIFI 64VQFN | 2464 - Immediate | $333.97 | ดูรายละเอียด |
![]() | ![]() | CC3220SF12ARGKR | IC RF TXRX+MCU WIFI 64VQFN | 0 - Immediate | $419.32 | ดูรายละเอียด |
Evaluation and Development Kits
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC3220SF-LAUNCHXL | LAUNCHPAD DEV BOARD FOR CC3220SF | 0 - Immediate | $2,020.30 | ดูรายละเอียด |
![]() | ![]() | CC3220S-LAUNCHXL | LAUNCHPAD DEV BOARD FOR CC3220S | 9 - Immediate | $1,616.18 | ดูรายละเอียด |
![]() | ![]() | CC3120BOOST | CC3120 WIFI BOOSTERPACK BOARD | 5 - Immediate | $1,212.05 | ดูรายละเอียด |
![]() | ![]() | BOOSTXL-CC3120MOD | CC3120 WIFI BOOSTERPACK BOARD | 5 - Immediate | $1,535.35 | ดูรายละเอียด |