DRV8870 Brushed-DC Motor Driver

Texas Instruments offers its DRV8870, 3.6 A, brushed-DC motor driver that is fully protected from faults and short circuits

Image of Texas Instruments' DRV8870 Brushed-DC Motor DriverTexas Instruments' DRV8870 device is a brushed-DC motor driver for printers, appliances, industrial equipment, and other small machines. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that can control motors bidirectionally with up to 3.6 A peak current. The inputs can be pulse-width modulated (PWM) to control motor speed using a choice of current-decay modes. Setting both inputs low enters a low-power sleep mode.

The DRV8870 device features integrated current regulation, based on the analog input VREF and the voltage on the ISEN pin, which is proportional to motor current through an external sense resistor. The ability to limit current to a known level can significantly reduce the system power requirements and bulk capacitance needed to maintain stable voltage especially for motor startup and stall conditions.

The device is fully protected from faults and short circuits including under-voltage (UVLO), over-current (OCP), and over-temperature (TSD) protections. When the fault condition is removed the device automatically resumes normal operation.

Features
  • H-bridge motor driver
    • Drives one DC motor, one winding of a stepper motor, or other loads
  • Wide 6.5 V to 45 V operating voltage
  • 565 mΩ typical RDS(on) (HS + LS)
  • 3.6 A peak current drive
  • PWM control interface
  • Integrated current regulation
  • Low-power sleep mode
  • Small package and footprint
    • 8-pin HSOP with PowerPAD
    • 4.9 mm x 6 mm
  • Integrated protection features
    • VM under-voltage lockout (UVLO)
    • Over-current protection (OCP)
    • Thermal shutdown (TSD)
    • Automatic fault recovery

DRV8870 Brushed-DC Motor Driver

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นการตั้งค่าเอาต์พุตอินเตอร์เฟซAvailable Quantityราคาดูรายละเอียด
IC MOTOR DRVR UNIPLR 8SO PWRPADDRV8870DDARIC MOTOR DRVR UNIPLR 8SO PWRPADตัวขับ - ครบวงจร, สเตจการควบคุมและการจ่ายไฟฮาฟบริดจ์ (2)PWM9555 - Immediate$69.51ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นIC / ชิ้นส่วนที่ใช้คุณสมบัติหลักAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR DRV8870DRV8870EVMEVAL BOARD FOR DRV8870อุปกรณ์ควบคุม/ตัวขับมอเตอร์DRV8870ตัวขับ H-บริดจ์ เดี่ยว10 - Immediate$1,980.21ดูรายละเอียด
Published: 2016-08-10