ESD2CAN24-Q1 Automotive ESD Protection Diode

Texas Instruments' dual-channel ESD TVS diode is designed for in-vehicle and CAN network applications

Image of Texas Instruments' ESD2CAN24-Q1 Automotive ESD Protection DiodeTexas Instruments' ESD2CAN24-Q1 is a bidirectional electrostatic discharge (ESD) protection diode that is designed for controller area network (CAN) interface protection. The diode is rated to dissipate contact ESD strikes beyond the maximum levels that are specified in the ISO 10605 automotive standard (±30 kV contact and ±30 kV airgap). The low dynamic resistance and low clamping voltage enable system-level protection against transient events. This protection is key as automotive systems require a high level of robustness and reliability for safety applications.

This ESD2CAN24-Q1 features a low IO capacitance per channel and a pin-out to suit two automotive CAN bus lines (CANH and CANL) from the damage caused by ESD and other transients. The line capacitance of 3 pF (typical) or less is suitable for CAN, CANFD, CAN SiC, and CAN-XL applications that can support data rates up to 10 Mbps. The ESD2CAN24-Q1 is offered in two leaded packages for easy flow-through routing.

Features
  • IEC 61000-4-2 Level 4 ESD protection:
    • Contact discharge: ±30 kV, ±25 kV, or ±20 kV
    • Air-gap discharge: ±30 kV, ±25 kV, or ±20 kV
  • ISO 10605 (330 pF, 330 Ω) ESD protection:
    • Contact discharge: ±30 kV, ±25 kV, or ±20 kV
    • Air-gap discharge: ±30 kV, ±25 kV, or ±20 kV
  • Tested in compliance to IEC 61000-4-5
  • Working voltage: 24 V
  • Dual-channel device provides complete ESD protection with a single component
  • Bidirectional ESD protection
  • Low clamping voltage protects downstream components
  • AEC-Q101 qualified
  • I/O capacitance: 3 pF, 2.5 pF, or 1.7 pF (typ.)
  • Packages:
    • SOT-23 (DBZ) small, standard, and a common footprint
    • SOT-323, SC-70 (DCK) very small, standard, space-saving, and a common footprint
    • Leaded packages are used for automatic optical inspection (AOI)
Applications
  • Automotive in-vehicle networks:
    • CAN
    • CAN flexible data rate (CAN-FD)
    • Low fault-tolerant CAN
    • High-speed CAN
  • Industrial control networks:
    • DeviceNet IEC 62026-3
    • CANopen
    • CiA 301/302-2 and EN 50325-4

ESD2CAN24-Q1 Automotive ESD Protection Diodes

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
TVS DIODE 24VWM 37VC SC703ESD2CAN24DCKRQ1TVS DIODE 24VWM 37VC SC703ติดบนพื้นผิว1860 - Immediate$11.64ดูรายละเอียด
TVS DIODE 24VWM 37VC SOT233ESD2CAN24DBZRQ1TVS DIODE 24VWM 37VC SOT233ติดบนพื้นผิว83091 - Immediate$11.64ดูรายละเอียด
Published: 2023-02-03