INA233 Current, Voltage, and Power Monitors

Texas Instruments' INA233 are high- or low-side measurement, bidirectional current and power monitors with I2C-, SMBus-, and PMBus-compatible interface

Image of Texas Instruments' INA233 Current, Voltage, and Power MonitorsTexas Instruments' INA233 device is a current, voltage, and power monitor with an I2C-, SMBus-, and PMBus-compatible interface that is compliant with digital bus voltages from 1.8 V to 5.0 V. The device monitors and reports values for current, voltage, and power. The integrated power accumulator can be used for energy or average power calculations. Programmable calibration value, conversion times, and averaging when combined with an internal multiplier enable direct readouts of current in amperes and power in watts.

The INA233 senses current on common-mode bus voltages that can vary from 0 V to 36 V, independent of the supply voltage. The device operates from a single 2.7 V to 5.5 V supply, drawing a typical supply current of 310 µA in normal operation. The device can be placed in a low-power standby mode where the typical operating current is only 2 µA. The device is specified over the operating temperature range between -40°C and +125°C and features up to 16 programmable addresses.

Features
  • Senses bus voltages from 0 V to 36 V
  • High-side or low-side sensing
  • Reports current, voltage, and power
  • Integrated power accumulator for energy and average power monitoring
  • High accuracy:
    • 0.1% gain error (max.)
    • 10 µV offset (max.)
  • Configurable averaging options
  • Independent alert limits for current, bus voltage, and power
  • 1.8 V compliant I2C, SMBus, PMBus interface
  • 16 programmable addresses
  • Operates from a 2.7 V to 5.5 V power supply
  • 10-pin, DGS (VSSOP) package
Applications
  • Servers
  • Telecom infrastructure
  • High-performance computing
  • Power metering
  • Battery chargers
  • Power supplies
  • Test equipment

INA233 Current, Voltage, and Power Monitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC CURRENT MONITOR 0.1% 10VSSOPINA233AIDGSRIC CURRENT MONITOR 0.1% 10VSSOP0 - Immediate$126.73ดูรายละเอียด
IC CURRENT MONITOR 0.1% 10VSSOPINA233AIDGSTIC CURRENT MONITOR 0.1% 10VSSOP2406 - Immediate$165.85ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR INA233INA233EVMEVAL BOARD FOR INA23310 - Immediate$1,980.21ดูรายละเอียด
Published: 2018-03-16