ISO5452 Isolated IGBT Gate Driver with High CMTI

Texas Instruments offers its ISO5452 2.5 A / 5 A isolated IGBT, MOSFET gate driver with split outputs and active safety features

Image of TI's ISO5452 Isolated IGBT Gate Driver with High CMTITexas Instruments' ISO5452 is a 5.7 kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs, OUTH and OUTL, providing 2.5 A source and 5 A sink current. The input side operates from a single 2.25 V to 5.5 V supply. The output side allows for a supply range from minimum 15 V to maximum 30 V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76 ns assures accurate control of the output stage.

An internal desaturation (DESAT) fault detection recognizes when the IGBT is in an overcurrent condition. Upon a DESAT detect, a mute logic immediately blocks the output of the isolator and initiates a soft-turn-off procedure which disables OUTH and pulls OUTL to low over a time span of 2 μs. When OUTL reaches 2 V with respect to the most negative supply potential, VEE2, the gate driver output is pulled hard to VEE2 potential turning the IGBT immediately off.

When desaturation is active, a fault signal is sent across the isolation barrier pulling the FLT output at the input side low and blocking the isolator input. Mute logic is activated through the soft-turn-off period. The FLT output condition is latched and can be reset only after RDY goes high, through a low-active pulse at the RST input.

When the IGBT is turned off during normal operation with bipolar output supply, the output is hard clamped to VEE2. If the output supply is unipolar, an active Miller clamp can be used, allowing Miller current to sink across a low impedance path preventing IGBT to be dynamically turned on during high voltage transient conditions.

The readiness for the gate driver to be operated is under the control of two undervoltage-lockout circuits monitoring the input side and output side supplies. If either side has insufficient supply, the RDY output goes low; otherwise this output is high.

The ISO5452 is available in a 16-pin SOIC package. Device operation is specified over a temperature range from -40°C to 125°C ambient.

Features
  • 50 kV/μs min and 100 kV/µs typ common-mode transient immunity (CMTI) at VCM = 1500 V
  • Split outputs to provide 2.5 A peak source and 5 A peak sink currents
  • Short propagation delay: 76 ns (typ), 110 ns (max)
  • 2 A active Miller clamp
  • Output short-circuit clamp
  • Soft turn-off (STO) during short circuit
  • Fault alarm upon desaturation detection is signaled on FLT and reset through RST

ISO5452 Isolated IGBT Gate Driver with High CMTI

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5452DWRDGTL ISO 5.7KV 1CH GT DVR 16SOIC6239 - Immediate$172.32ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5452QDWRQ1DGTL ISO 5.7KV 1CH GT DVR 16SOIC3822 - Immediate$195.27ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5452QDWQ1DGTL ISO 5.7KV 1CH GT DVR 16SOIC994 - Immediate$242.80ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5452DWDGTL ISO 5.7KV 1CH GT DVR 16SOIC1766 - Immediate$218.23ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR ISO5852SISO5852SEVMEVAL BOARD FOR ISO5852SตัวขับเกตISO5852S3 - Immediate$1,980.21ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SDWRDGTL ISO 5.7KV 1CH GT DVR 16SOIC3720 - Immediate$198.18ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SQDWRQ1DGTL ISO 5.7KV 1CH GT DVR 16SOIC987 - Immediate$224.69ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SDWDGTL ISO 5.7KV 1CH GT DVR 16SOIC1413 - Immediate$247.65ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SQDWQ1DGTL ISO 5.7KV 1CH GT DVR 16SOIC874 - Immediate$275.45ดูรายละเอียด
Published: 2016-02-15