ISO5851 IGBT Gate Driver

Texas Instruments offers its ISO5851 reinforced isolated IGBT gate driver with high CMTI and miller clamp

Image of Texas Instruments' ISO5851 IGBT Gate DriverTexas Instruments' ISO5851 is a 5.7 kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with 2.5 A source and 5 A sink current. The input side operates from a single 3 V to 5.5 V supply. The output side allows for a supply range from minimum 15 V to maximum 30 V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76 ns assures accurate control of the output stage.

The ISO5851 is available in a 16-pin SOIC package. Device operation is specified over a temperature range from -40°C to 125°C ambient.

Features
  • 2.5 A peak source and 5 A peak sink currents
  • Short propagation delay: 76 ns (typical), 110 ns (max)
  • 2 A active miller clamp
  • Output short-circuit clamp
  • Fault alarm upon desaturation detection is signaled on FLT and reset through RST
  • Input and output under voltage lock-out (UVLO)  with ready (RDY) pin indication
  • Active output pull-down and default low outputs with low supply or floating inputs
  • 3 V to 5.5 V input supply voltage
  • 15 V to 30 V output driver supply voltage
  • CMOS compatible inputs

ISO5851 IGBT Gate Driver

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ไอโซเลชั่นคอมมอนโหมดทรานสเชียนต์อิมมูนิตี้ (ต่ำสุด)Available Quantityราคาดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5851DWRDGTL ISO 5.7KV 1CH GT DVR 16SOIC5700Vrms100kV/µs10948 - Immediate$207.56ดูรายละเอียด
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5851DWDGTL ISO 5.7KV 1CH GT DVR 16SOIC5700Vrms100kV/µs2498 - Immediate$240.21ดูรายละเอียด

ISO5851 IGBT Gate Driver Eval Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR ISO5851ISO5851EVMEVAL BOARD FOR ISO5851ตัวขับเกตไม่ISO58511 - Immediate$1,980.21ดูรายละเอียด
Published: 2015-10-09